LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMD18200T/NOPB product image
  • LMD18200T/NOPB thumbnail 1
  • LMD18200T/NOPB thumbnail 2
  • LMD18200T/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMD18200T/NOPB

Manufacturer
MPN
LMD18200T/NOPB
LCSC Part #
C117011
Packaging
TO-220-11(Forming)
Customer #
Key Attributes
3A, 55V H-Bridge
Datasheetpdf iconTI LMD18200T/NOPB
RoHS Compliance2 documents available
In-Stock: 644
644 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.2265$ 13.23
10+$ 12.6095$ 126.10
30+$ 11.542$ 346.26
100+$ 10.6099$ 1060.99
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingTO-220-11(Forming)
Drive TypeBipolar Driver
Number of H-bridges-
FeaturesDead-time / shoot-through protection;Thermal warning;Over temperature protection;Short-Circuit Protection;Built-in charge pump;Under-voltage lockout
TechnologyYes
Interface-
Operating Temperature-40℃~+125℃
Step Resolution-
Output Current3A
Control Voltage9V~55V
RDS(on)660mΩ
Motor Drive Voltage(Vm)9V~55V

Introduction

AI Translation

The LMD18200 is a 3A H-Bridge designed for motion control applications. The device is built using a multitechnology process which combines bipolar and CMOS control circuitry with DMOS power devices on the same monolithic structure. Ideal for driving DC and stepper motors; the LMD18200 accommodates peak output currents up to 6A. An innovative circuit which facilitates low-loss sensing of the output current has been implemented.

Features

AI Translation
  • Delivers Up to 3A Continuous Output
  • Operates at Supply Voltages Up to 55V
  • Low RDS(ON) Typically 0.33Ω per Switch at 3A
  • TTL and CMOS Compatible Inputs
  • No “Shoot-Through” Current
  • Thermal Warning Flag Output at 145°C
  • Thermal Shutdown (Outputs Off) at 170°C
  • Internal Clamp Diodes
  • Shorted Load Protection
  • Internal Charge Pump with External Bootstrap Capability

Applications

AI Translation
  • DC and Stepper Motor Drives
  • Position and Velocity Servomechanisms
  • Factory Automation
  • Robots
  • Numerically Controlled Machinery
  • Computer Printers and Plotters