LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5109BMAX/NOPB product image
  • LM5109BMAX/NOPB thumbnail 1
  • LM5109BMAX/NOPB thumbnail 2
  • LM5109BMAX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5109BMAX/NOPBRoHS

Manufacturer
MPN
LM5109BMAX/NOPB
LCSC Part #
C116862
Packaging
SOIC-8
Customer #
Key Attributes
High-voltage 1A peak half-bridge gate driver
Datasheetpdf iconTI LM5109BMAX/NOPB
In-Stock: 4,999
4,999 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5711$ 0.57
10+$ 0.4604$ 4.60
30+$ 0.4133$ 12.40
100+$ 0.3547$ 35.47
500+$ 0.3287$ 164.35
1,000+$ 0.3124$ 312.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingSOIC-8
Input Logic Level - Low800mV~1.8V
Low Level Delay Time30ns
High Level Delay Time30ns
Quiescent Current300uA
Input Logic Level - High-
Voltage - Supply8V~14V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)1A
Rise Time15ns
Fall Time15ns
FeaturesUnder Voltage Protection;Enable shutdown
Current - Output High(IOH)1A
Load TypeMOSFET

Introduction

AI Translation

The LM5109B is a cost-effective, high-voltage gate driver designed to drive both the high-side and low-side N-channel MOSFETs in a synchronous buck or half-bridge configuration. The floating high-side driver is capable of operating with power rail voltages up to 90V. The outputs are independently controlled via cost-effective TTL and CMOS-compatible input thresholds. A robust level-shifting technology combines high operating speed with low power consumption, providing clean level transitions from the control input logic to the high-side gate driver. UVLO is provided on both the low-side and high-side power rails. The device is available in an 8-pin SOIC and a thermally enhanced 8-pin WSON package.

Features

AI Translation
  • Drives high-side and low-side N-channel MOSFETs
  • 1A peak output current (1.0A sink and 1.0A source)
  • TTL and CMOS compatible inputs
  • Bootstrap supply voltage up to 108VDC
  • Short propagation time (30ns typical)
  • Drives 1000pF loads with 15ns rise and fall times
  • Excellent propagation delay matching (2ns typical)
  • Supply rail UVLO support
  • Low power consumption
  • 8-pin SOIC and thermally enhanced 8-pin WSON packages

Applications

AI Translation
  • Current feedback push-pull converters
  • Half-bridge and full-bridge power converters
  • Solid-state motor drives
  • Double-switch forward power converters