LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1602AC-23-33E-4.000000D product image
Images for reference only

SiTime SIT1602AC-23-33E-4.000000D

Manufacturer
MPN
SIT1602AC-23-33E-4.000000D
LCSC Part #
C1168452
Packaging
SMD-4P
Customer #
Key Attributes
4MHz SMD-4P Oscillators
DatasheetSiTime SIT1602AC-23-33E-4.000000D
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6526$ 0.65
250+$ 0.2522$ 63.05
500+$ 0.2442$ 122.10
1,000+$ 0.2394$ 239.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeLVCMOS
Frequency4MHz
Voltage - Supply3.3V

Features

AI Translation
  • 51 standard frequencies between 3.75 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT1602AC-73-33E-4.000000DSiTimeSMD-4P0$ 0.6677
SIT1602ACF23-33E-4.000000ESiTimeSMD-4P0$ 0.852
SIT1602AC-23-33E-4.000000ESiTimeSMD-4P0$ 0.6571
SIT1602ACF23-33E-4.000000DSiTimeSMD-4P0$ 0.852
SIT1602AC-73-33E-4.000000ESiTimeSMD-4P0$ 0.6443