TI TL061CP
| Manufacturer | |
| MPN | TL061CP |
| LCSC Part # | C116735 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Low-Power JFET-Input Operational Amplifiers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Short-Circuit Protection;Built-in compensation;Latch-up suppression;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Short-Circuit Protection;Built-in compensation;Latch-up suppression;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The JFET-input operational amplifiers of the TL06x series are designed as low-power versions of the TL08x series amplifiers. They feature high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents. The TL06x series features the same terminal assignments as the TL07x and TL08x series.
Features
AI Translation
- Very Low Power Consumption
- Typical Supply Current: 200 μA (Per Amplifier)
- Wide Common-Mode and Differential Voltage Ranges
- Low Input Bias and Offset Currents
- Common-Mode Input Voltage Range Includes VCC+
- Output Short-Circuit Protection
- High Input Impedance: JFET-Input Stage
- Internal Frequency Compensation
- Latch-Up-Free Operation
- High Slew Rate: 3.5 V/μs Typical
Applications
AI Translation
- Tablets
- White goods
- Personal electronics
- Computers
In-Stock: 214
214 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5357 | $ 0.54 |
| 10+ | $ 0.4266 | $ 4.27 |
| 50+ | $ 0.3713 | $ 18.57 |
| 100+ | $ 0.3175 | $ 31.75 |
| 500+ | $ 0.285 | $ 142.50 |
| 1,000+ | $ 0.2687 | $ 268.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Short-Circuit Protection;Built-in compensation;Latch-up suppression;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Short-Circuit Protection;Built-in compensation;Latch-up suppression;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The JFET-input operational amplifiers of the TL06x series are designed as low-power versions of the TL08x series amplifiers. They feature high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents. The TL06x series features the same terminal assignments as the TL07x and TL08x series.
Features
AI Translation
- Very Low Power Consumption
- Typical Supply Current: 200 μA (Per Amplifier)
- Wide Common-Mode and Differential Voltage Ranges
- Low Input Bias and Offset Currents
- Common-Mode Input Voltage Range Includes VCC+
- Output Short-Circuit Protection
- High Input Impedance: JFET-Input Stage
- Internal Frequency Compensation
- Latch-Up-Free Operation
- High Slew Rate: 3.5 V/μs Typical
Applications
AI Translation
- Tablets
- White goods
- Personal electronics
- Computers
C116735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



