LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8008BIF31-18E-100.000000X product image
Images for reference only

SiTime SIT8008BIF31-18E-100.000000X

Manufacturer
MPN
SIT8008BIF31-18E-100.000000X
LCSC Part #
C1163916
Packaging
SMD5032-4P
Customer #
Key Attributes
100MHz SMD5032-4P Oscillators
DatasheetSiTime SIT8008BIF31-18E-100.000000X
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2271$ 1.23
200+$ 0.4754$ 95.08
500+$ 0.4585$ 229.25
1,000+$ 0.4507$ 450.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-4P
Current - Supply4.1mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeHCMOS;LVCMOS
Frequency100MHz
Voltage - Supply1.8V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SiT8008BI-31-18E-100.000000SiTimeSMD5032-4P0$ 1.2734
SiT8008AI-31-18E-100.000000SiTimeSMD5032-4P0$ 1.4015
SIT8008BC-33-18E-100.000000YSiTimeSMD5032-4P0$ 0.6543
SIT8008BC-33-18E-100.000000TSiTimeSMD5032-4P0$ 0.6376
SiT8008BI-32-18N-100.000000SiTimeSMD5032-4P0$ 1.4015
SiT8008BI-32-18E-100.000000SiTimeSMD5032-4P0$ 1.3953