SiTime SIT1602BC-33-25N-50.000000T
| Manufacturer | |
| MPN | SIT1602BC-33-25N-50.000000T |
| LCSC Part # | C1162260 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 50MHz SMD5032-4P Oscillators |
| Datasheet | SiTime SIT1602BC-33-25N-50.000000T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.673 | $ 0.67 |
| 200+ | $ 0.2608 | $ 52.16 |
| 500+ | $ 0.2528 | $ 126.40 |
| 1,000+ | $ 0.248 | $ 248.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BC-33-25E-50.000000X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-25N-50.000000X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-25E-50.000000T | SiTime | SMD5032-4P | 0 | $ 0.6661 | ||
| SIT1602BC-33-25N-50.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6663 | ||
| SIT1602BC-33-25S-50.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6687 | ||
| SIT1602BC-33-25S-50.000000X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-25E-50.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6669 | ||
| SIT1602BCF33-XXE-50.000000X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-XXS-50.000000T | SiTime | SMD5032-4P | 0 | $ 0.6743 | ||
| SIT1602BC-33-XXS-50.000000X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-XXE-50.000000T | SiTime | SMD5032-4P | 0 | $ 0.674 | ||
| SIT1602BC-33-XXN-50.000000Y | SiTime | SMD5032-4P | 0 | $ 0.673 | ||
| SIT1602BC-33-XXE-50.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6686 | ||
| SIT1602BC-33-XXE-50.000000X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-XXN-50.000000T | SiTime | SMD5032-4P | 0 | $ 0.6686 | ||
| SIT1602BC-33-XXS-50.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6663 | ||
| SIT1602BI-33-25S-50.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6661 | ||
| SIT1602BI-33-25S-50.000000T | SiTime | SMD5032-4P | 0 | $ 0.6661 | ||
| SIT1602BI-33-25N-50.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6662 | ||
| SIT1602BI-33-25E-50.000000X | SiTime | SMD5032-4P | 0 | $ 0.9447 |

