SiTime SIT8924BA-72-XXE-25.000000E
| Manufacturer | |
| MPN | SIT8924BA-72-XXE-25.000000E |
| LCSC Part # | C1161170 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 25MHz SMD2016-4P Oscillators RoHS |
| Datasheet | SiTime SIT8924BA-72-XXE-25.000000E |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V~3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC - Q100 with extended temperature range -55°C to 125°C
- Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
- Supply voltage of 1.8V or 2.25V to 3.63V
- Excellent total frequency stability as low as ±20 ppm
- Industry best G - sensitivity of 0.1 PPB/G
- Low power consumption of 3.8 mA typical at 1.8V
- Standby mode for longer battery life
- LVCMOS/LVTTL compatible output
- Industry - standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- RoHS and REACH compliant, Pb - free, Halogen - free and Antimony - free
Applications
AI Translation
- Automotive, extreme temperature and other high - rel electronics
- Infotainment systems, collision detection devices, and in - vehicle networking
- Powertrain control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V~3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC - Q100 with extended temperature range -55°C to 125°C
- Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
- Supply voltage of 1.8V or 2.25V to 3.63V
- Excellent total frequency stability as low as ±20 ppm
- Industry best G - sensitivity of 0.1 PPB/G
- Low power consumption of 3.8 mA typical at 1.8V
- Standby mode for longer battery life
- LVCMOS/LVTTL compatible output
- Industry - standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- RoHS and REACH compliant, Pb - free, Halogen - free and Antimony - free
Applications
AI Translation
- Automotive, extreme temperature and other high - rel electronics
- Infotainment systems, collision detection devices, and in - vehicle networking
- Powertrain control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

