LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SiTime SIT8924BA-11-33E-25.000000D

Manufacturer
MPN
SIT8924BA-11-33E-25.000000D
LCSC Part #
C1161049
Packaging
SMD2520-4P
Customer #
Key Attributes
25MHz SMD2520-4P Oscillators
DatasheetSiTime SIT8924BA-11-33E-25.000000D
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply4.8mA
Operating Temperature-40℃~+125℃
Frequency Stability±20ppm
Output TypeLVCMOS;LVTTL
Frequency25MHz
Voltage - Supply3.3V

Features

AI Translation
  • AEC - Q100 with extended temperature range -55°C to 125°C
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Supply voltage of 1.8V or 2.25V to 3.63V
  • Excellent total frequency stability as low as ±20 ppm
  • Industry best G - sensitivity of 0.1 PPB/G
  • Low power consumption of 3.8 mA typical at 1.8V
  • Standby mode for longer battery life
  • LVCMOS/LVTTL compatible output
  • Industry - standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • RoHS and REACH compliant, Pb - free, Halogen - free and Antimony - free

Applications

AI Translation
  • Automotive, extreme temperature and other high - rel electronics
  • Infotainment systems, collision detection devices, and in - vehicle networking
  • Powertrain control