LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) CS0J102M-CRF10 product image
  • CS0J102M-CRF10 thumbnail 1
  • CS0J102M-CRF10 thumbnail 2
  • CS0J102M-CRF10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) CS0J102M-CRF10

Manufacturer
ST(Semtech)Asian Brands
MPN
CS0J102M-CRF10
LCSC Part #
C116084
Packaging
SMD,D8xL10.5mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 6.3V SMD
Datasheetpdf iconST(Semtech) CS0J102M-CRF10
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0796$ 0.40
50+$ 0.0641$ 3.21
150+$ 0.0564$ 8.46
500+$ 0.045$ 22.50
2,500+$ 0.0403$ 100.75
5,000+$ 0.038$ 190.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerST(Semtech)
PackagingSMD,D8xL10.5mm
Tolerance±20%
Voltage Rating6.3V
Capacitance1000uF
Lifetime2000hrs@105℃
Ripple Current-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.5mm
Diameter8mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LZ0J102M-CRF10ST(Semtech)SMD,D8xL10.5mm0$ 0.1032