SiTime SIT8918BA-12-33E-60.000000E
| Manufacturer | |
| MPN | SIT8918BA-12-33E-60.000000E |
| LCSC Part # | C1160632 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 60MHz SMD2520-4P Oscillators |
| Datasheet | SiTime SIT8918BA-12-33E-60.000000E |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 60MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 60MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 125°C. For -55°C option, refer to SiT8920 and SiT8921
- Supply voltage of 1.8V or 2.5V to 3.3V
- Excellent total frequency stability as low as ±20 ppm
- Low power consumption of 3.5 mA typical at 1.8V
- LVCMOS/LVTTL compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×min
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Industrial, medical, non AEC-Q100 automotive, avionics and other high temperature applications
- Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7679 | $ 2.77 |
| 200+ | $ 1.0713 | $ 214.26 |
| 500+ | $ 1.0342 | $ 517.10 |
| 1,000+ | $ 1.0164 | $ 1016.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 60MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 60MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 125°C. For -55°C option, refer to SiT8920 and SiT8921
- Supply voltage of 1.8V or 2.5V to 3.3V
- Excellent total frequency stability as low as ±20 ppm
- Low power consumption of 3.5 mA typical at 1.8V
- LVCMOS/LVTTL compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×min
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Industrial, medical, non AEC-Q100 automotive, avionics and other high temperature applications
- Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8918BA-12-33E-60.000000D | SiTime | SMD2520-4P | 0 | $ 2.7667 | ||
| SIT8924AA-12-33E-60.000000G | SiTime | SMD2520-4P | 0 | $ 3.8726 | ||
| SIT8924BA-12-33E-60.000000D | SiTime | SMD2520-4P | 0 | $ 3.8726 | ||
| SIT8924BA-12-33E-60.000000E | SiTime | SMD2520-4P | 0 | $ 3.8726 | ||
| SIT8924AA-12-33E-60.000000 | SiTime | SMD2520-4P | 0 | $ 3.1132 | ||
| SIT8924BA-12-33E-60.000000G | SiTime | SMD2520-4P | 0 | $ 3.978 | ||
| SIT8208AI-G2-33E-60.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G2-33E-60.000000T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G2-33S-60.000000T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G2-33S-60.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-33S-60.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0728 | ||
| SIT8208AI-G1-33S-60.000000T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-33E-60.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0728 | ||
| SIT8208AC-G2-33S-60.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AC-G2-33S-60.000000X | SiTime | SMD2520-4P | 0 | $ 1.9495 | ||
| SIT8208AC-G2-33S-60.000000T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AC-G2-33E-60.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AC-G1-33S-60.000000X | SiTime | SMD2520-4P | 0 | $ 2.3785 | ||
| SIT8208AC-G1-33S-60.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0608 | ||
| SIT8208AC-G1-33S-60.000000T | SiTime | SMD2520-4P | 0 | $ 1.0608 |

