KIA Semicon Tech KIA3402
| Manufacturer | KIA Semicon TechAsian Brands |
| MPN | KIA3402 |
| LCSC Part # | C116048 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-23 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 105mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 105mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The KIA3402 uses advanced trench technology to provide excellent RDS(on), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a load switch or in PWM applications. KIA3402(Green Product) is offered in a lead-free package.
Features
AI Translation
- VDS(V)=30V
- ID=4.0A
- RDS(on)<70mΩ(VGS=10V, ID=4.0A)
- RDS(on)<75mΩ(VGS=4.5V, ID=2.3A)
- RDS(on)<105mΩ(VGS=2.5V, ID=1.5A)
In-Stock: 252
252 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0306 | $ 0.03 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 105mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 105mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The KIA3402 uses advanced trench technology to provide excellent RDS(on), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a load switch or in PWM applications. KIA3402(Green Product) is offered in a lead-free package.
Features
AI Translation
- VDS(V)=30V
- ID=4.0A
- RDS(on)<70mΩ(VGS=10V, ID=4.0A)
- RDS(on)<75mΩ(VGS=4.5V, ID=2.3A)
- RDS(on)<105mΩ(VGS=2.5V, ID=1.5A)
C116048 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KIA3400 | KIA Semicon Tech | SOT-23 | 2,520 | $ 0.0583 |
