LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8918BEL13-33E-25.000000E product image
Images for reference only

SiTime SIT8918BEL13-33E-25.000000E

Manufacturer
MPN
SIT8918BEL13-33E-25.000000E
LCSC Part #
C1160093
Packaging
SMD2520-4P
Customer #
Key Attributes
25MHz SMD2520-4P Oscillators
DatasheetSiTime SIT8918BEL13-33E-25.000000E
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8899$ 1.89
200+$ 0.7325$ 146.50
500+$ 0.7072$ 353.60
1,000+$ 0.6945$ 694.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply4.5mA
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Output TypeLVCMOS;LVTTL
Frequency25MHz
Voltage - Supply3.3V

Features

AI Translation
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 125°C. For -55°C option, refer to SiT8920 and SiT8921
  • Supply voltage of 1.8V or 2.5V to 3.3V
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 3.5 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×min
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Industrial, medical, non AEC-Q100 automotive, avionics and other high temperature applications
  • Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8918AE-13-33N-25.000000GSiTimeSMD2520-4P0$ 1.8899
SIT8918BE-13-33E-25.000000GSiTimeSMD2520-4P0$ 1.8899
SIT8918BE-13-33E-25.000000ESiTimeSMD2520-4P0$ 1.924
SIT8918BE-13-33E-25.000000DSiTimeSMD2520-4P0$ 1.9218
SIT8918BEL13-33E-25.000000DSiTimeSMD2520-4P0$ 1.8899
SIT8918BA-13-33S-25.000000DSiTimeSMD2520-4P0$ 2.3909
SIT8918BA-13-33S-25.000000ESiTimeSMD2520-4P0$ 2.3909
SIT8918BE-13-33N-25.000000GSiTimeSMD2520-4P0$ 1.8899
SIT1618BE-13-33E-25.000000ESiTimeSMD2520-4P0$ 1.9223
SIT8924BE-13-33E-25.000000GSiTimeSMD2520-4P0$ 2.59
SIT8924AE-13-33E-25.000000GSiTimeSMD2520-4P0$ 1.7411
SIT1618BA-13-33E-25.000000ESiTimeSMD2520-4P0$ 2.396
SIT1618BA-13-33S-25.000000DSiTimeSMD2520-4P0$ 2.3963
SIT1618BA-13-33S-25.000000ESiTimeSMD2520-4P0$ 2.3963
SIT1618BA-13-33E-25.000000DSiTimeSMD2520-4P0$ 2.3915
SIT8920BM-13-33E-25.000000ESiTimeSMD2520-4P0$ 4.4206
SIT8920BM-13-33E-25.000000DSiTimeSMD2520-4P0$ 4.4218
SIT8924BA-13-33E-25.000000GSiTimeSMD2520-4P0$ 3.3525
SIT8924BAB13-33E-25.000000ESiTimeSMD2520-4P0$ 3.3525
SIT8924BAB13-33E-25.000000DSiTimeSMD2520-4P0$ 3.3525