LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8208AC-31-28E-4.000000Y product image
Images for reference only

SiTime SIT8208AC-31-28E-4.000000Y

Manufacturer
MPN
SIT8208AC-31-28E-4.000000Y
LCSC Part #
C1158627
Packaging
SMD5032-4P
Customer #
Key Attributes
4MHz SMD5032-4P Oscillators
DatasheetSiTime SIT8208AC-31-28E-4.000000Y
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.13$ 1.13
200+$ 0.4375$ 87.50
500+$ 0.423$ 211.50
1,000+$ 0.4149$ 414.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-4P
Current - Supply33mA
Operating Temperature-20℃~+70℃
Frequency Stability±20ppm
Output TypeLVCMOS;LVTTL
Frequency4MHz
Voltage - Supply2.8V

Features

AI Translation
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applications

AI Translation
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8208AC-31-28E-4.000000XSiTimeSMD5032-4P0$ 1.8893
SIT8208AC-31-28S-4.000000XSiTimeSMD5032-4P0$ 1.8893
SIT8208AC-31-28S-4.000000YSiTimeSMD5032-4P0$ 1.1286
SIT8208AC-31-28S-4.000000TSiTimeSMD5032-4P0$ 1.1285
SIT8208AI-31-28S-4.000000YSiTimeSMD5032-4P0$ 1.1303
SIT8208AI-31-28S-4.000000TSiTimeSMD5032-4P0$ 1.1315
SIT8208AI-31-28E-4.000000YSiTimeSMD5032-4P0$ 1.1308
SIT8208AI-31-28E-4.000000XSiTimeSMD5032-4P0$ 1.9248
SIT8208AC-33-28S-4.000000XSiTimeSMD5032-4P0$ 1.3907
SIT8208AC-33-28E-4.000000TSiTimeSMD5032-4P0$ 1.141
SIT8208AC-33-28S-4.000000TSiTimeSMD5032-4P0$ 1.1386
SIT8208AC-32-28S-4.000000XSiTimeSMD5032-4P0$ 1.7673
SIT8208AC-32-28E-4.000000XSiTimeSMD5032-4P0$ 1.7673
SIT8208AC-32-28E-4.000000YSiTimeSMD5032-4P0$ 1.1287
SIT8208AC-32-28S-4.000000TSiTimeSMD5032-4P0$ 1.1287
SIT8208AC-32-28E-4.000000TSiTimeSMD5032-4P0$ 1.1265
SIT8208AC-31-33E-4.000000YSiTimeSMD5032-4P0$ 1.1291
SIT8208AC-31-33E-4.000000TSiTimeSMD5032-4P0$ 1.1286
SIT8208AC-31-33E-4.000000XSiTimeSMD5032-4P0$ 1.8893
SIT8208AI-33-28S-4.000000TSiTimeSMD5032-4P0$ 1.1377