LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SiTime SIT8208AC-32-18E-66.666000X

Manufacturer
MPN
SIT8208AC-32-18E-66.666000X
LCSC Part #
C1157823
Packaging
SMD5032-4P
Customer #
Key Attributes
66.666MHz SMD5032-4P Oscillators
DatasheetSiTime SIT8208AC-32-18E-66.666000X
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-4P
Current - Supply31mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVCMOS;LVTTL
Frequency66.666MHz
Voltage - Supply1.8V

Features

AI Translation
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applications

AI Translation
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control