SiTime SIT8009AI-21-25E-125.000000E
| Manufacturer | |
| MPN | SIT8009AI-21-25E-125.000000E |
| LCSC Part # | C1157103 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 125MHz SMD3225-4P Oscillators |
| Datasheet | SiTime SIT8009AI-21-25E-125.000000E |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 6.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 6.4mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency between 115 MHz and 137 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 8.6 mA (typical in 1.8V)
- Output enable or standby mode
- LVCMOS/HCMOS compatible output
- Industry standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for GPON/GPON, network switches, routers, servers, embedded systems
- Ideal for Ethernet, PCI-E, DDR, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8157 | $ 0.82 |
| 200+ | $ 0.316 | $ 63.20 |
| 500+ | $ 0.3047 | $ 152.35 |
| 1,000+ | $ 0.2999 | $ 299.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 6.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 6.4mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency between 115 MHz and 137 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 8.6 mA (typical in 1.8V)
- Output enable or standby mode
- LVCMOS/HCMOS compatible output
- Industry standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for GPON/GPON, network switches, routers, servers, embedded systems
- Ideal for Ethernet, PCI-E, DDR, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8009AI-21-25E-125.000000D | SiTime | SMD3225-4P | 0 | $ 0.8174 | ||
| SIT8009AI-21-XXE-125.000000D | SiTime | SMD3225-4P | 0 | $ 0.8143 | ||
| SIT8009AI-21-XXE-125.000000E | SiTime | SMD3225-4P | 0 | $ 0.8174 | ||
| SIT8009AC-21-XXE-125.000000E | SiTime | SMD3225-4P | 0 | $ 0.8159 | ||
| SIT8009AI-22-25E-125.000000D | SiTime | SMD3225-4P | 0 | $ 0.817 | ||
| SIT8009AC-23-25E-125.000000D | SiTime | SMD3225-4P | 0 | $ 0.8222 | ||
| SIT8009AC-23-25E-125.000000E | SiTime | SMD3225-4P | 0 | $ 0.8222 | ||
| SIT8009AC-22-25E-125.000000D | SiTime | SMD3225-4P | 0 | $ 0.817 |

