Infineon BAR6402VH6327
| Manufacturer | |
| MPN | BAR6402VH6327 |
| LCSC Part # | C115495 |
| Packaging | SC-79 |
| Customer # | |
| Key Attributes | Silicon PIN Diode for RF Attenuator and Switches |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon | |
| Packaging | SC-79 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon |
| Type | Description | |
|---|---|---|
| Packaging | SC-79 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High voltage current controlled RF resistor for RF attenuator and switches
Features
AI Translation
- Frequency range above 1 MHz up to 6 GHz
- Very low capacitance at zero volt reverse bias at frequencies above 1 GHz (typ. 0.17 pF)
- Low forward resistance (typ. 2.1 Ω @ 10 mA)
- Very low signal distortion
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
In-Stock: 2,375
2,375 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2176 | $ 1.09 |
| 50+ | $ 0.1765 | $ 8.83 |
| 150+ | $ 0.1588 | $ 23.82 |
| 500+ | $ 0.1369 | $ 68.45 |
| 3,000+ | $ 0.102 | $ 306.00 |
| 6,000+ | $ 0.0961 | $ 576.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon | |
| Packaging | SC-79 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon |
| Type | Description | |
|---|---|---|
| Packaging | SC-79 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High voltage current controlled RF resistor for RF attenuator and switches
Features
AI Translation
- Frequency range above 1 MHz up to 6 GHz
- Very low capacitance at zero volt reverse bias at frequencies above 1 GHz (typ. 0.17 pF)
- Low forward resistance (typ. 2.1 Ω @ 10 mA)
- Very low signal distortion
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
C115495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



