Ckmtw S108500005
| Manufacturer | CkmtwAsian Brands |
| MPN | S108500005 |
| LCSC Part # | C115249 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 20POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2568 | $ 0.26 |
| 10+ | $ 0.1975 | $ 1.98 |
| 30+ | $ 0.172 | $ 5.16 |
| 120+ | $ 0.1403 | $ 16.84 |
| 480+ | $ 0.1262 | $ 60.58 |
| 960+ | $ 0.1177 | $ 112.99 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
C115249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B-3000S20P-0110 | Ckmtw | Through Hole,P=2.54mm | 3,020 | $ 0.267 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


