REALTEK RTD2660h-GR
| Manufacturer | REALTEKAsian Brands |
| MPN | RTD2660h-GR |
| LCSC Part # | C115030 |
| Packaging | TQFP-128(14x20) |
| Customer # | |
| Key Attributes | TQFP-128(14x20) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | REALTEK | |
| Packaging | TQFP-128(14x20) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | REALTEK |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-128(14x20) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Embedded 3-channel DDC, supports DDC1/2B/CI
- Image scaling support
- Built-in MCU with SPI flash controller
- 8 ADCs for D-sub connector, LED backlight, and keyboard applications
- IR remote control support
- Single crystal for all timing generation
- Programmable internal low-voltage reset
- High-resolution 6-channel PWM output with wide PWM frequency selection range
- Input format support up to 1920-pixel (WUXGA)/1440-pixel width
- 2 analog inputs with built-in switch
- Integrated 8-bit 3-channel 210/165MHz ADC/PLL
- Hsync with built-in programmable Schmitt trigger
- Sync-on-green and multiple composite sync mode support
- On-chip high-performance mixed PLL
- High-resolution true 64-phase ADC PLL
- Y/Pb/Pr component input supporting HDTV resolution up to 1080p
- High-performance AV 2D comb filter
- Composite video, S-Video, and component input support
- VBI support with closed caption/V-chip slicer
- 8-bit video format input support
- Industry-standard 8051 core with up to 256KB serial flash support
- Low-speed ADC for various applications
- IR function support
- Hardware I2C master/slave mode support
- Automatic input format detection
- Standard VESA mode compatible with user-defined mode support
- Smart engine for phase/image position/color calibration
- Fully programmable scaling ratio
- Independent horizontal/vertical scaling
- Advanced scaling algorithm for high image quality
- Sharpness/smooth filter enhancement
- Non-linear scaling from 4:3 to 16:9 or 16:9 to 4:3
- True 10-bit color processing engine
- sRGB compliant
- Advanced dithering logic for enhanced 18-bit panel color depth
- Dynamic overshoot/undershoot elimination engine
- Brightness and contrast control
- Programmable 10-bit gamma correction support
- Peaking/coring/xvYCC for video sharpness
- DLTI/DCTI/noise reduction for video quality
- Independent color management
- Dynamic contrast control
- Fully programmable display timing generator
- Flexible data pair swapping for simplified system design
- Programmable TCON function support
- 1 pixel/clock and 2 pixel/clock panel support up to 170MHz, 1920/1440-pixel width
- Multiple output interfaces
In-Stock: 959
959 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5369 | $ 5.54 |
| 10+ | $ 4.7606 | $ 47.61 |
| 30+ | $ 4.2998 | $ 128.99 |
| 72+ | $ 3.8324 | $ 275.93 |
| 504+ | $ 3.6167 | $ 1822.82 |
| 1,440+ | $ 3.5202 | $ 5069.09 |
Standard Packaging72/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | REALTEK | |
| Packaging | TQFP-128(14x20) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | REALTEK |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-128(14x20) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Embedded 3-channel DDC, supports DDC1/2B/CI
- Image scaling support
- Built-in MCU with SPI flash controller
- 8 ADCs for D-sub connector, LED backlight, and keyboard applications
- IR remote control support
- Single crystal for all timing generation
- Programmable internal low-voltage reset
- High-resolution 6-channel PWM output with wide PWM frequency selection range
- Input format support up to 1920-pixel (WUXGA)/1440-pixel width
- 2 analog inputs with built-in switch
- Integrated 8-bit 3-channel 210/165MHz ADC/PLL
- Hsync with built-in programmable Schmitt trigger
- Sync-on-green and multiple composite sync mode support
- On-chip high-performance mixed PLL
- High-resolution true 64-phase ADC PLL
- Y/Pb/Pr component input supporting HDTV resolution up to 1080p
- High-performance AV 2D comb filter
- Composite video, S-Video, and component input support
- VBI support with closed caption/V-chip slicer
- 8-bit video format input support
- Industry-standard 8051 core with up to 256KB serial flash support
- Low-speed ADC for various applications
- IR function support
- Hardware I2C master/slave mode support
- Automatic input format detection
- Standard VESA mode compatible with user-defined mode support
- Smart engine for phase/image position/color calibration
- Fully programmable scaling ratio
- Independent horizontal/vertical scaling
- Advanced scaling algorithm for high image quality
- Sharpness/smooth filter enhancement
- Non-linear scaling from 4:3 to 16:9 or 16:9 to 4:3
- True 10-bit color processing engine
- sRGB compliant
- Advanced dithering logic for enhanced 18-bit panel color depth
- Dynamic overshoot/undershoot elimination engine
- Brightness and contrast control
- Programmable 10-bit gamma correction support
- Peaking/coring/xvYCC for video sharpness
- DLTI/DCTI/noise reduction for video quality
- Independent color management
- Dynamic contrast control
- Fully programmable display timing generator
- Flexible data pair swapping for simplified system design
- Programmable TCON function support
- 1 pixel/clock and 2 pixel/clock panel support up to 170MHz, 1920/1440-pixel width
- Multiple output interfaces
C115030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

