LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP785(BL,F product image
  • TLP785(BL,F thumbnail 1
  • TLP785(BL,F thumbnail 2
  • TLP785(BL,F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP785(BL,F

Manufacturer
MPN
TLP785(BL,F
LCSC Part #
C115022
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS DIP-4
Datasheetpdf iconTOSHIBA TLP785(BL,F
In-Stock: 18,820
18,820 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2063$ 1.03
50+$ 0.161$ 8.05
200+$ 0.1354$ 27.08
500+$ 0.1111$ 55.55
2,000+$ 0.1004$ 200.80
4,000+$ 0.0939$ 375.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingDIP-4
Rise time2us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))400mV@2.4mA,8mA
Load Voltage80V
Reverse Voltage5V
Current transfer ratio600%;100%
Voltage - Forward(Vf)1.15V
Forward Current(If)16mA
Number of Channels1
Total Power Dissipation(Pd)240mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The TOSHIBA TLP785 consists of a silicone phototransistor optically coupled to a gallium arsenide (GaAs) infrared emitting diode in a four lead plastic DIP (DIP4) with having high isolation voltage (AC: 5kVRMS (min)). TLP785F is a lead forming type for the long creepage surface mounting of TLP785.

Features

AI Translation
  • 7.62mm - pitch type DIP4 (TLP785)
  • 10.16mm - pitch type DIP4 (TLP785F)
  • Collector - emitter voltage: 80V (min.)
  • Current transfer ratio: 50% (min.), Rank GB: 100% (min.)
  • Isolation voltage: 5000Vrms (min.)
  • UL approved: UL1577, file No.E67349
  • BSI under application: BS EN60065:2002, BS EN60950 - 1:2006
  • SEMKO under application: EN60065:2002, EN60950 - 1:2001, EN60335 - 1:2002
  • Option(D4)type VDE approved: DIN EN60747 - 5 - 2

Applications

AI Translation
  • Office Equipment
  • Household Appliances
  • Solid State Relays
  • Switching Power Supplies
  • Various Controllers
  • Signal Transmission Between Different Voltage Circuits