TI INA214AQDCKRQ1
| Manufacturer | |
| MPN | INA214AQDCKRQ1 |
| LCSC Part # | C114741 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1 -300mV~26V 1uV 0.4V/us 140dB 28uA 65uA 100V/V SC-70-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 28uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 30kHz | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Programmable output reference level | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~26V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 28uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 30kHz | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Programmable output reference level | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~26V |
Introduction
The INA21x-Q1 family of devices is a voltage-output, current-shunt monitor (also called a current-sense amplifier) that can sense drops across shunts at common-mode voltages from –0.3 V to 26 V, independent of the supply voltage. Five fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, and 1000 V/V. This family of devices is commonly used for overcurrent detection, voltage feedback control loops, or as a power monitor. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. The devices operate from a single 2.7 V to 26-V power supply, drawing a maximum of 100 μA of supply current. The devices are specified over the operating temperature range of -40°C to +125°C and are offered in a 6-pin SC70 package.
Features
- AEC-Q100 Qualified with: Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Wide Common-Mode Range: -0.3 V to 26 V
- Offset Voltage: ±100 μV (Maximum) (Enables Shunt Drops of 10-mV Full-Scale)
- Accuracy: ±1% Gain Error (Maximum Over Temperature, Versions A and B); ±0.5% Gain Error (Version C); 0.5-μV/°C Offset Drift (Maximum); 10-ppm/°C Gain Drift (Maximum)
- Choice of Gain: INA210-Q1: 200 V/V; INA211-Q1: 500 V/V; INA212-Q1: 1000 V/V; INA213-Q1: 50 V/V; INA214-Q1: 100 V/V; INA215-Q1: 75 V/V
- Quiescent Current: 100 μA (Maximum)
- SC70 Package
Applications
- Body Control Module
- Valve Control
- Motor Control
- Electronic Stability Control
- Wireless Charging Transmitters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6628 | $ 0.66 |
| 10+ | $ 0.5338 | $ 5.34 |
| 30+ | $ 0.4702 | $ 14.11 |
| 100+ | $ 0.4065 | $ 40.65 |
| 500+ | $ 0.3673 | $ 183.65 |
| 1,000+ | $ 0.3477 | $ 347.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 28uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 30kHz | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Programmable output reference level | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~26V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 28uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 30kHz | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Programmable output reference level | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~26V |
Introduction
The INA21x-Q1 family of devices is a voltage-output, current-shunt monitor (also called a current-sense amplifier) that can sense drops across shunts at common-mode voltages from –0.3 V to 26 V, independent of the supply voltage. Five fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, and 1000 V/V. This family of devices is commonly used for overcurrent detection, voltage feedback control loops, or as a power monitor. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. The devices operate from a single 2.7 V to 26-V power supply, drawing a maximum of 100 μA of supply current. The devices are specified over the operating temperature range of -40°C to +125°C and are offered in a 6-pin SC70 package.
Features
- AEC-Q100 Qualified with: Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Wide Common-Mode Range: -0.3 V to 26 V
- Offset Voltage: ±100 μV (Maximum) (Enables Shunt Drops of 10-mV Full-Scale)
- Accuracy: ±1% Gain Error (Maximum Over Temperature, Versions A and B); ±0.5% Gain Error (Version C); 0.5-μV/°C Offset Drift (Maximum); 10-ppm/°C Gain Drift (Maximum)
- Choice of Gain: INA210-Q1: 200 V/V; INA211-Q1: 500 V/V; INA212-Q1: 1000 V/V; INA213-Q1: 50 V/V; INA214-Q1: 100 V/V; INA215-Q1: 75 V/V
- Quiescent Current: 100 μA (Maximum)
- SC70 Package
Applications
- Body Control Module
- Valve Control
- Motor Control
- Electronic Stability Control
- Wireless Charging Transmitters
C114741 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| INA214BQDCKRQ1 | TI | SOT-363-6 | 36 | $ 1.4757 | ||
| INA214BIDCKT | TI | SC-70-6 | 3 | $ 0.612 | ||
| INA214CQDCKRQ1 | TI | SC-70-6 | 2 | $ 0.9688 | ||
| INA214AIDCKT | TI | SC-70-6 | 198 | $ 0.9334 | ||
| INA214AIDCKR | TI | SOT-363(SC-70-6) | 16,611 | $ 0.8074 | ||
| INA214CIDCKR | TI | SC-70-6 | 14 | $ 1.0787 | ||
| INA199B2QDCKRQ1 | TI | SC-70-6 | 100 | $ 0.488 | ||
| ZXCT199A2DW-7 | DIODES | SOT-363 | 5 | $ 0.611 | ||
| NCV214RSQT2G | onsemi | SC-70-6 | 45 | $ 1.0003 | ||
| INA199C2QDCKRQ1 | TI | SC-70-6 | 0 | $ 0.636 |



