Advanced Analog Technology FD170H-G1
| Manufacturer | Advanced Analog TechnologyAsian Brands |
| MPN | FD170H-G1 |
| LCSC Part # | C114338 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Drivers, Controllers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Advanced Analog Technology | |
| Packaging | - | |
| Number of H-bridges | - | |
| Features | Motor stall protection | |
| Technology | - | |
| Voltage - Supply | - | |
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | 150mA | |
| RDS(on) | 500mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Advanced Analog Technology | |
| Packaging | - | |
| Number of H-bridges | - | |
| Features | Motor stall protection | |
| Technology | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | 150mA | |
| RDS(on) | 500mΩ |
Introduction
FD170H is a complementary dual pre-drivers output with embedded Hall-effect sensor IC. It integrates a output clamping totem-pole drivers for NPN or NMOS drivers, a high sensitivity hall-effect sensor, an event timer for rotor locked in SIP-4L package, which make this solution operation under a high power conditions of DC motors or FANs as simply as possible. For safety, Lock-shutdown function would turn the IC’s internal drivers off avoiding over-heat when the rotor is locked, and IC will try to re-start the rotor’s torque after the time of these drivers’ shutdown. Thermal-shutdown protection (TSD) ensures the internal drivers of IC are operating under a safe operating temperature range. All the protection mechanisms mentioned above combine to provide a complete protecting scenario in the motor system and avoid any possible damages and guarantee under a correct and safe operation.
Features
- High sensitivity Hall-effect sensor
- Low power consumption
- Output clamping totem-pole drivers
- Lock-shutdown protection & auto-restart function
- Edge detector and propagation delay timer
- Thermal shutdown protection(TSD)
- Available in SIP-4L package
- For 12V to 48V DC motor / FAN systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4489 | $ 0.45 |
| 10+ | $ 0.3564 | $ 3.56 |
| 30+ | $ 0.3163 | $ 9.49 |
| 100+ | $ 0.2669 | $ 26.69 |
| 500+ | $ 0.2407 | $ 120.35 |
| 1,000+ | $ 0.2268 | $ 226.80 |
| 2,000+ | $ 0.2252 | $ 450.40 |
| 4,000+ | $ 0.2222 | $ 888.80 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Advanced Analog Technology | |
| Packaging | - | |
| Number of H-bridges | - | |
| Features | Motor stall protection | |
| Technology | - | |
| Voltage - Supply | - | |
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | 150mA | |
| RDS(on) | 500mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Advanced Analog Technology | |
| Packaging | - | |
| Number of H-bridges | - | |
| Features | Motor stall protection | |
| Technology | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | 150mA | |
| RDS(on) | 500mΩ |
Introduction
FD170H is a complementary dual pre-drivers output with embedded Hall-effect sensor IC. It integrates a output clamping totem-pole drivers for NPN or NMOS drivers, a high sensitivity hall-effect sensor, an event timer for rotor locked in SIP-4L package, which make this solution operation under a high power conditions of DC motors or FANs as simply as possible. For safety, Lock-shutdown function would turn the IC’s internal drivers off avoiding over-heat when the rotor is locked, and IC will try to re-start the rotor’s torque after the time of these drivers’ shutdown. Thermal-shutdown protection (TSD) ensures the internal drivers of IC are operating under a safe operating temperature range. All the protection mechanisms mentioned above combine to provide a complete protecting scenario in the motor system and avoid any possible damages and guarantee under a correct and safe operation.
Features
- High sensitivity Hall-effect sensor
- Low power consumption
- Output clamping totem-pole drivers
- Lock-shutdown protection & auto-restart function
- Edge detector and propagation delay timer
- Thermal shutdown protection(TSD)
- Available in SIP-4L package
- For 12V to 48V DC motor / FAN systems
C114338 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



