LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 537800670 product image
  • 537800670 thumbnail 1
  • 537800670 thumbnail 2
  • 537800670 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 537800670

Manufacturer
MPN
537800670
LCSC Part #
C114129
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 6POS 1.25mm
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts6
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8462$ 1.85
10+$ 1.8043$ 18.04
30+$ 1.7754$ 53.26
100+$ 1.748$ 174.80
Standard Packaging9000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD,P=1.25mm
Pitch1.25mm
Reference Series-
Mounting Type-
Number of PINs6P
Contact MaterialBronze
Number of PINs Per Row6
Row Spacing-
Pin Structure1x6P
Number of Rows1

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HC-CB1.25-6AWTHCTLSMD,P=1.25mm,Surface Mount,Right Angle3,430$ 0.224
HCZZ0576-6Hong ChengSMD,P=1.25mm,Surface Mount,Right Angle2,730$0.0925 $0.0973
WT125J1W-061R-002ZGWDSMD,P=1.25mm,Surface Mount,Right Angle1,865$ 0.1114
HC-MX1.25-6PCBHong ChengSMD,P=1.25mm,Surface Mount,Right Angle1,425$0.1017 $0.107
DL12508-6AWBDLLSMD,P=1.25mm,Surface Mount,Right Angle970$0.1418 $0.2362
HDGC1254WR-S-6PHDGCSMD,P=1.25mm,Surface Mount,Right Angle135$ 0.2205

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.