MOLEX 22112042
| Manufacturer | |
| MPN | 22112042 |
| LCSC Part # | C114123 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 4POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.54mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.54mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
In-Stock: 21,822
21,822 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4716 | $ 0.47 |
| 10+ | $ 0.376 | $ 3.76 |
| 30+ | $ 0.3355 | $ 10.07 |
| 100+ | $ 0.2853 | $ 28.53 |
| 500+ | $ 0.2626 | $ 131.30 |
| 1,000+ | $ 0.248 | $ 248.00 |
Standard Packaging1900/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.54mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.54mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
C114123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



