SiTime SIT1602BC-83-25E-60.000000X
| Fabricant | |
| Réf. Fab. | SIT1602BC-83-25E-60.000000X |
| Réf. LCSC | C1140374 |
| Condit. | SMD7050-4P |
| Numéro Client | |
| Caract. clés | 60MHz SMD7050-4P Oscillators |
| Fiche Technique | SiTime SIT1602BC-83-25E-60.000000X |
| Pièces alternatives | 20 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD7050-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 60MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD7050-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 60MHz | |
| Voltage - Supply | 2.5V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
Traduction par IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.9246 | $ 0.92 |
| 200+ | $ 0.3581 | $ 71.62 |
| 500+ | $ 0.3458 | $ 172.90 |
| 1,000+ | $ 0.3396 | $ 339.60 |
Boîtier Standard1000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD7050-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 60MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD7050-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 60MHz | |
| Voltage - Supply | 2.5V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
Traduction par IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Détails |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| SIT1602BC-83-25E-60.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6801 | ||
| SIT1602BC-83-25E-60.000000T | SiTime | SMD7050-4P | 0 | $ 0.6798 | ||
| SIT1602BC-83-25S-60.000000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BC-83-25S-60.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6801 | ||
| SIT1602BC-83-25S-60.000000T | SiTime | SMD7050-4P | 0 | $ 0.6795 | ||
| SIT1602BC-83-25N-60.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6795 | ||
| SIT1602BC-83-25N-60.000000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BC-83-25N-60.000000T | SiTime | SMD7050-4P | 0 | $ 0.6792 | ||
| SIT1602BC-83-XXE-60.000000T | SiTime | SMD7050-4P | 0 | $ 0.6802 | ||
| SIT1602BC-83-XXN-60.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6809 | ||
| SIT1602BC-83-XXS-60.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6801 | ||
| SIT1602BC-83-XXE-60.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6795 | ||
| SIT1602BC-83-XXS-60.000000T | SiTime | SMD7050-4P | 0 | $ 0.6799 | ||
| SIT1602BC-83-XXS-60.000000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BI-83-25S-60.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6804 | ||
| SIT1602BI-83-25N-60.000000T | SiTime | SMD7050-4P | 0 | $ 0.6796 | ||
| SIT1602BI-83-25N-60.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-25S-60.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-25E-60.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-25E-60.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6792 |

