LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMM023901JKS14 product image
Images for reference only

VISHAY RCMM023901JKS14

Manufacturer
MPN
RCMM023901JKS14
LCSC Part #
C1136982
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 3.9kΩ ±5% 0.5W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY RCMM023901JKS14
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.544$ 2.54
200+$ 0.9844$ 196.88
500+$ 0.9503$ 475.15
1,000+$ 0.9333$ 933.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance3.9kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-65℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C3901FCT00VISHAYThrough Hole,D2.5xL6.5mm835$ 0.1146
SFR25H0003901JA500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0253
SFR25H0003901JR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0235
RCMM023901GKS14VISHAYThrough Hole,D2.5xL6.5mm0$ 3.3594
PR01000103901JA100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0381
PR01000103901JR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0288
SFR25H0003901FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0244
MRS25000C3901FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.1012
MBB02070C3901FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.028
MRS25000C3901FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0762