LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-2B2-33S161.132800G product image
Images for reference only

SiTime SIT9120AC-2B2-33S161.132800G

Manufacturer
MPN
SIT9120AC-2B2-33S161.132800G
LCSC Part #
C1136458
Packaging
SMD3225-6P
Customer #
Key Attributes
161.1328MHz SMD3225-6P Oscillators
DatasheetSiTime SIT9120AC-2B2-33S161.132800G
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6212$ 4.62
200+$ 1.7889$ 357.78
500+$ 1.7256$ 862.80
1,000+$ 1.6948$ 1694.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Current - Supply55mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency161.1328MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-2B2-33E161.132800GSiTimeSMD3225-6P0$ 4.6212
SIT9120AC-2B2-33E161.132800DSiTimeSMD3225-6P0$ 2.6332
SIT9120AC-2B2-33S161.132800ESiTimeSMD3225-6P0$ 2.7797
SiT9120AC-2B2-33S161.132800SiTimeSMD3225-6P0$ 4.9216
SiT9120AC-2B2-33E161.132800SiTimeSMD3225-6P0$ 4.9216
SIT9120AC-2B1-33S161.132800DSiTimeSMD3225-6P0$ 2.7961
SIT9120AC-2B1-33E161.132800DSiTimeSMD3225-6P0$ 2.7961
SIT9120AC-2B1-33E161.132800GSiTimeSMD3225-6P0$ 4.9407
SIT9120AC-2B1-33E161.132800ESiTimeSMD3225-6P0$ 2.7795
SIT9120AC-2B1-33S161.132800GSiTimeSMD3225-6P0$ 4.9407
SiT9120AC-2B1-33S161.132800SiTimeSMD3225-6P0$ 5.2226
SiT9120AC-2B1-33E161.132800SiTimeSMD3225-6P0$ 5.2226
SIT9120AC-2B2-XXE161.132800ESiTimeSMD3225-6P0$ 2.7971
SIT9120AC-2B2-XXE161.132800DSiTimeSMD3225-6P0$ 2.7856
SIT9120AC-2B2-XXE161.132800GSiTimeSMD3225-6P0$ 4.6212
SiT9120AC-2B2-XXS161.132800SiTimeSMD3225-6P0$ 4.9216
SiT9120AC-2B2-XXE161.132800SiTimeSMD3225-6P0$ 4.9216
SIT9120AC-2B1-XXE161.132800ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-2B1-XXE161.132800GSiTimeSMD3225-6P0$ 4.9407
SIT9120AC-2B1-XXE161.132800DSiTimeSMD3225-6P0$ 2.7855