LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FSUSB42MUX product image
  • FSUSB42MUX thumbnail 1
  • FSUSB42MUX thumbnail 2
  • FSUSB42MUX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FSUSB42MUXRoHS

Manufacturer
MPN
FSUSB42MUX
LCSC Part #
C11355
Packaging
MSOP-10
Customer #
Key Attributes
Low-Power, Two-Port, Hi-Speed USB2.0 (480Mbps) UART Switch
Datasheetpdf icononsemi FSUSB42MUX
In-Stock: 68,135
68,135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3187$ 1.59
50+$ 0.2464$ 12.32
150+$ 0.2111$ 31.67
500+$ 0.1753$ 87.65
2,500+$ 0.1666$ 416.50
4,000+$ 0.1614$ 645.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
Manufactureronsemi
PackagingMSOP-10
Turn-on time13ns
Turn-off time12ns
Voltage - Supply3V~4.4V
-3dB Bandwidth720MHz
Number of Channels2
Ron3.9Ω
Propagation Delay (tpd)250ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesFault protection;Bidirectional analog channel
Con3.7pF

Introduction

AI Translation

The FSUSB42 is a bi-directional, low-power, two-port, Hi-Speed, USB2.0 switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between two Hi-Speed (480Mbps) sources or a Hi-Speed and Full-Speed (12Mbps) source. The FSUSB42 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (C₀ₙ) of 3.7pF. The wide bandwidth of this device (720MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference. The FSUSB42 contains special circuitry on the switch I/O pins for applications where the VCC supply is powered-off (VCC = 0), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the SEL pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the general-purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Features

AI Translation
  • Low On Capacitance: 3.7pF Typical
  • Low On Resistance: 3.9Ω Typical
  • Low Power Consumption: 1μA Maximum - 15μA Maximum ICCT over an Expanded Voltage Range (V₁ₙ = 1.8V, VCC = 4.4V)
  • Wide -3db Bandwidth: >720MHz
  • Packaged in:
    • 10-Lead UMLP (1.4×1.8mm)
    • 10-Lead MSOP
  • 8kV ESD Rating, >16kV Power/GND ESD Rating
  • Over-Voltage Tolerance (OVT) on all USB Ports Up to 5.25V without External Components

Applications

AI Translation
  • Cell phone, PDA, Digital Camera, and Notebook
  • LCD Monitor, TV, and Set-Top Box