muRata NFM21HC105R1C3D
| Manufacturer | |
| MPN | NFM21HC105R1C3D |
| LCSC Part # | C113514 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | 1uF 20mΩ ±20% SMD-4P,2x1.2mm Feed Through, Pass Through Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,2x1.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 1uF | |
| Voltage Rating | 16V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,2x1.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 4,300
4,300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1559 | $ 0.78 |
| 50+ | $ 0.1273 | $ 6.37 |
| 150+ | $ 0.113 | $ 16.95 |
| 500+ | $ 0.1023 | $ 51.15 |
| 2,500+ | $ 0.0937 | $ 234.25 |
| 4,000+ | $ 0.0894 | $ 357.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,2x1.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 1uF | |
| Voltage Rating | 16V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,2x1.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C113514 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



