LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-2B3-25S155.520000D product image
Images for reference only

SiTime SIT9120AI-2B3-25S155.520000D

Manufacturer
MPN
SIT9120AI-2B3-25S155.520000D
LCSC Part #
C1135104
Packaging
SMD3225-6P
Customer #
Key Attributes
155.52MHz SMD3225-6P Oscillators
DatasheetSiTime SIT9120AI-2B3-25S155.520000D
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7838$ 2.78
200+$ 1.0786$ 215.72
500+$ 1.0395$ 519.75
1,000+$ 1.0215$ 1021.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVDS
Frequency155.52MHz
Voltage - Supply2.5V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2B3-25E155.520000DSiTimeSMD3225-6P0$ 2.6332
SIT9120AI-2B3-25S155.520000GSiTimeSMD3225-6P0$ 3.7214
SIT9120AI-2B3-25S155.520000ESiTimeSMD3225-6P0$ 2.7766
SiT9120AI-2B3-25S155.520000SiTimeSMD3225-6P0$ 4.154
SiT9120AI-2B3-25E155.520000SiTimeSMD3225-6P0$ 4.154
SIT9120AI-2B3-XXS155.520000GSiTimeSMD3225-6P0$ 3.7214
SIT9120AI-2B3-XXE155.520000GSiTimeSMD3225-6P0$ 3.7214
SIT9120AI-2B3-XXE155.520000DSiTimeSMD3225-6P0$ 2.797
SIT9120AI-2B3-XXS155.520000DSiTimeSMD3225-6P0$ 2.7847
SiT9120AI-2B3-XXS155.520000SiTimeSMD3225-6P0$ 4.154
SiT9120AI-2B3-XXE155.520000SiTimeSMD3225-6P0$ 4.154
SIT9120AC-2B3-25E155.520000ESiTimeSMD3225-6P0$ 2.797
SIT9120AC-2B3-25S155.520000DSiTimeSMD3225-6P0$ 2.7795
SiT9120AC-2B3-25S155.520000SiTimeSMD3225-6P0$ 3.9722
SiT9120AC-2B3-25E155.520000SiTimeSMD3225-6P0$ 4.0525
SIT9120AC-2B3-XXS155.520000GSiTimeSMD3225-6P0$ 3.7291
SIT9120AC-2B3-XXS155.520000ESiTimeSMD3225-6P0$ 2.797
SIT9120AC-2B3-XXE155.520000ESiTimeSMD3225-6P0$ 2.7967
SIT9120AC-2B3-XXE155.520000GSiTimeSMD3225-6P0$ 3.7291
SIT9120AC-2B3-XXE155.520000DSiTimeSMD3225-6P0$ 2.7877