SiTime SIT9120AI-2B2-XXE156.250000T
| Manufacturer | |
| MPN | SIT9120AI-2B2-XXE156.250000T |
| LCSC Part # | C1133426 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 156.25MHz SMD3225-6P Oscillators |
| Datasheet | SiTime SIT9120AI-2B2-XXE156.250000T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.25V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.25V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 31 standard frequencies from 25 MHz to 212.5 MHz
- LVPECL and LVDS output signaling types
- 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Frequency stability as low as ±10 ppm
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm
Applications
AI Translation
- 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
- Telecom, networking, instrumentation, storage, server
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8405 | $ 4.84 |
| 200+ | $ 1.8741 | $ 374.82 |
| 500+ | $ 1.8075 | $ 903.75 |
| 1,000+ | $ 1.7758 | $ 1775.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.25V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.25V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 31 standard frequencies from 25 MHz to 212.5 MHz
- LVPECL and LVDS output signaling types
- 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Frequency stability as low as ±10 ppm
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm
Applications
AI Translation
- 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
- Telecom, networking, instrumentation, storage, server
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ASEMPLV-156.250MHZ-LR-T | ABRACON | SMD3225-6P | 5 | $ 8.3226 | ||
| SIT9120AI-2B2-XXS156.250000G | SiTime | SMD3225-6P | 0 | $ 4.8405 | ||
| SIT9120AI-2B2-XXE156.250000E | SiTime | SMD3225-6P | 0 | $ 2.7877 | ||
| SIT9120AI-2B2-XXE156.250000Y | SiTime | SMD3225-6P | 0 | $ 4.8405 | ||
| SIT9120AI-2B2-XXS156.250000D | SiTime | SMD3225-6P | 0 | $ 2.7864 | ||
| SIT9120AI-2B2-XXE156.250000G | SiTime | SMD3225-6P | 0 | $ 4.8405 | ||
| SiT9120AI-2B2-XXS156.250000 | SiTime | SMD3225-6P | 0 | $ 5.008 | ||
| SiT9120AI-2B2-XXE156.250000 | SiTime | SMD3225-6P | 0 | $ 5.008 | ||
| SIT9121AI-2B1-XXS156.250000G | SiTime | SMD3225-6P | 0 | $ 5.0318 | ||
| SIT9120AI-2B1-XXS156.250000G | SiTime | SMD3225-6P | 0 | $ 5.0318 | ||
| SIT9120AI-2B1-XXE156.250000Y | SiTime | SMD3225-6P | 0 | $ 5.0318 | ||
| SIT9120AI-2B1-XXE156.250000G | SiTime | SMD3225-6P | 0 | $ 5.0318 | ||
| SIT9120AI-2B1-XXE156.250000D | SiTime | SMD3225-6P | 0 | $ 2.7877 | ||
| SIT9120AI-2B1-XXE156.250000E | SiTime | SMD3225-6P | 0 | $ 2.7881 | ||
| SIT9121AI-2B1-XXE156.250000E | SiTime | SMD3225-6P | 0 | $ 2.7838 | ||
| SiT9120AI-2B1-XXS156.250000 | SiTime | SMD3225-6P | 0 | $ 5.4081 | ||
| SiT9120AI-2B1-XXE156.250000 | SiTime | SMD3225-6P | 0 | $ 5.4081 | ||
| SiT9121AI-2B1-XXS156.250000 | SiTime | SMD3225-6P | 0 | $ 5.3075 | ||
| DSC1123CI2-156.2500 | MICROCHIP | SMD3225-6P | 0 | $ 5.0134 | ||
| SIT9120AC-2B2-XXE156.250000E | SiTime | SMD3225-6P | 0 | $ 2.794 |

