SiTime SIT9120AC-2B1-33E98.304000E
| Manufacturer | |
| MPN | SIT9120AC-2B1-33E98.304000E |
| LCSC Part # | C1133218 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 98.304MHz SMD3225-6P Oscillators |
| Datasheet | SiTime SIT9120AC-2B1-33E98.304000E |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 31 standard frequencies from 25 MHz to 212.5 MHz
- LVPECL and LVDS output signaling types
- 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Frequency stability as low as ±10 ppm
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm
Applications
AI Translation
- 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
- Telecom, networking, instrumentation, storage, server
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7868 | $ 2.79 |
| 200+ | $ 1.0798 | $ 215.96 |
| 500+ | $ 1.0406 | $ 520.30 |
| 1,000+ | $ 1.0226 | $ 1022.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 31 standard frequencies from 25 MHz to 212.5 MHz
- LVPECL and LVDS output signaling types
- 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Frequency stability as low as ±10 ppm
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm
Applications
AI Translation
- 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
- Telecom, networking, instrumentation, storage, server
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9120AC-2B1-33S98.304000E | SiTime | SMD3225-6P | 0 | $ 2.7971 | ||
| SIT9120AC-2B1-33E98.304000G | SiTime | SMD3225-6P | 0 | $ 4.9407 | ||
| SiT9120AC-2B1-33S98.304000 | SiTime | SMD3225-6P | 0 | $ 5.2226 | ||
| SiT9120AC-2B1-33E98.304000 | SiTime | SMD3225-6P | 0 | $ 5.2226 | ||
| SIT9120AC-2B1-XXE98.304000E | SiTime | SMD3225-6P | 0 | $ 2.6332 | ||
| SIT9120AC-2B1-XXE98.304000G | SiTime | SMD3225-6P | 0 | $ 4.9407 | ||
| SIT9120AC-2B1-XXE98.304000D | SiTime | SMD3225-6P | 0 | $ 2.7976 | ||
| SIT9120AC-2B1-XXS98.304000D | SiTime | SMD3225-6P | 0 | $ 2.7961 | ||
| SiT9120AC-2B1-XXS98.304000 | SiTime | SMD3225-6P | 0 | $ 5.2226 | ||
| SiT9120AC-2B1-XXE98.304000 | SiTime | SMD3225-6P | 0 | $ 5.2226 | ||
| SIT9120AI-2B1-33E98.304000D | SiTime | SMD3225-6P | 0 | $ 2.6332 | ||
| SIT9120AI-2B1-33E98.304000E | SiTime | SMD3225-6P | 0 | $ 2.7986 | ||
| SIT9120AI-2B1-33E98.304000G | SiTime | SMD3225-6P | 0 | $ 5.0318 | ||
| SIT9120AI-2B1-33S98.304000G | SiTime | SMD3225-6P | 0 | $ 5.0318 | ||
| SiT9120AI-2B1-33S98.304000 | SiTime | SMD3225-6P | 0 | $ 5.4081 | ||
| SiT9120AI-2B1-33E98.304000 | SiTime | SMD3225-6P | 0 | $ 5.4081 | ||
| SIT9365AC-2B1-33E98.304000Y | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-2B1-33E98.304000X | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-2B1-33E98.304000T | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-2B1-33N98.304000X | SiTime | SMD3225-6P | 0 | $ 15.3962 |

