LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SiTime SIT9120AI-2B2-33S75.000000G

Manufacturer
MPN
SIT9120AI-2B2-33S75.000000G
LCSC Part #
C1131986
Packaging
SMD3225-6P
Customer #
Key Attributes
SMD3225-6P Oscillators
DatasheetSiTime SIT9120AI-2B2-33S75.000000G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Operating Temperature-
Output Type-
Frequency-

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server