SiTime SIT1602BI-73-25N-74.175824D
| Fabricante | |
| N.º de pieza fab. | SIT1602BI-73-25N-74.175824D |
| Nº LCSC | C1131394 |
| Emb. | SMD2016-4P |
| Número de Cliente | |
| Atrib. clave | 74.17583MHz SMD2016-4P Oscillators |
| Hoja de Datos | SiTime SIT1602BI-73-25N-74.175824D |
| Piezas alternativas | 20 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SiTime | |
| Emb. | SMD2016-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 74.17583MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SiTime | |
| Emb. | SMD2016-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 74.17583MHz | |
| Voltage - Supply | 2.5V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Aplicaciones
Traducción por IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.6706 | $ 0.67 |
| 200+ | $ 0.2591 | $ 51.82 |
| 500+ | $ 0.2509 | $ 125.45 |
| 1,000+ | $ 0.246 | $ 246.00 |
Encapsulado Estándar1000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SiTime | |
| Emb. | SMD2016-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 74.17583MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SiTime | |
| Emb. | SMD2016-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 74.17583MHz | |
| Voltage - Supply | 2.5V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Aplicaciones
Traducción por IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| SIT1602BI-73-25E-74.175824G | SiTime | SMD2016-4P | 0 | $ 1.1098 | ||
| SIT1602BI-73-25S-74.175824D | SiTime | SMD2016-4P | 0 | $ 0.6313 | ||
| SIT1602BI-73-25S-74.175824G | SiTime | SMD2016-4P | 0 | $ 1.1098 | ||
| SIT1602BI-73-25N-74.175824G | SiTime | SMD2016-4P | 0 | $ 1.1098 | ||
| SIT1602BI-73-25S-74.175824E | SiTime | SMD2016-4P | 0 | $ 0.6458 | ||
| SIT1602BI-73-25E-74.175824D | SiTime | SMD2016-4P | 0 | $ 0.6442 | ||
| SIT1602BI-73-XXE-74.175824E | SiTime | SMD2016-4P | 0 | $ 0.6313 | ||
| SIT1602BI-73-XXE-74.175824D | SiTime | SMD2016-4P | 0 | $ 0.6313 | ||
| SIT1602BI-73-XXN-74.175824G | SiTime | SMD2016-4P | 0 | $ 1.1098 | ||
| SIT1602BI-73-XXN-74.175824D | SiTime | SMD2016-4P | 0 | $ 0.6446 | ||
| SIT1602BI-73-XXS-74.175824E | SiTime | SMD2016-4P | 0 | $ 0.646 | ||
| SIT1602BC-73-25S-74.175824E | SiTime | SMD2016-4P | 0 | $ 0.6685 | ||
| SIT1602BC-73-25E-74.175824G | SiTime | SMD2016-4P | 0 | $ 1.082 | ||
| SIT1602BC-73-25S-74.175824G | SiTime | SMD2016-4P | 0 | $ 1.082 | ||
| SIT1602BC-73-25E-74.175824E | SiTime | SMD2016-4P | 0 | $ 0.6336 | ||
| SIT1602BC-73-25N-74.175824E | SiTime | SMD2016-4P | 0 | $ 0.6332 | ||
| SIT1602BC-73-25E-74.175824D | SiTime | SMD2016-4P | 0 | $ 0.6332 | ||
| SIT1602BC-73-25S-74.175824D | SiTime | SMD2016-4P | 0 | $ 0.6384 | ||
| SIT1602BC-73-25N-74.175824G | SiTime | SMD2016-4P | 0 | $ 1.082 | ||
| SIT1602BI-72-25S-74.175824G | SiTime | SMD2016-4P | 0 | $ 1.3521 |

