SiTime SIT8209AC-83-25S-98.304000T
| Manufacturer | |
| MPN | SIT8209AC-83-25S-98.304000T |
| LCSC Part # | C1128709 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 98.304MHz SMD7050-4P Oscillators |
| Datasheet | SiTime SIT8209AC-83-25S-98.304000T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5174 | $ 2.52 |
| 200+ | $ 0.9755 | $ 195.10 |
| 500+ | $ 0.94 | $ 470.00 |
| 1,000+ | $ 0.923 | $ 923.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8209AC-83-25S-98.304000X | SiTime | SMD7050-4P | 0 | $ 2.5174 | ||
| SIT8209AC-83-25E-98.304000T | SiTime | SMD7050-4P | 0 | $ 2.5174 | ||
| SIT8209AC-83-25E-98.304000X | SiTime | SMD7050-4P | 0 | $ 2.5174 | ||
| SIT8209AC-83-25S-98.304000Y | SiTime | SMD7050-4P | 0 | $ 2.5174 | ||
| SIT8209AI-83-25S-98.304000Y | SiTime | SMD7050-4P | 0 | $ 2.5807 | ||
| SIT8209AI-83-25S-98.304000X | SiTime | SMD7050-4P | 0 | $ 2.5807 | ||
| SIT8209AI-83-25E-98.304000X | SiTime | SMD7050-4P | 0 | $ 2.5807 | ||
| SIT8209AI-83-25E-98.304000T | SiTime | SMD7050-4P | 0 | $ 2.5807 | ||
| SIT8209AC-82-25E-98.304000T | SiTime | SMD7050-4P | 0 | $ 3.2028 | ||
| SIT8209AC-82-25E-98.304000Y | SiTime | SMD7050-4P | 0 | $ 3.2028 | ||
| SIT8209AC-82-25E-98.304000X | SiTime | SMD7050-4P | 0 | $ 3.2028 | ||
| SIT8209AC-82-25S-98.304000X | SiTime | SMD7050-4P | 0 | $ 3.2028 | ||
| SIT8209AC-82-25S-98.304000Y | SiTime | SMD7050-4P | 0 | $ 3.2028 | ||
| SIT8209AC-82-25S-98.304000T | SiTime | SMD7050-4P | 0 | $ 3.2028 | ||
| SIT8209AC-81-25S-98.304000X | SiTime | SMD7050-4P | 0 | $ 3.4235 | ||
| SIT8209AC-81-25S-98.304000T | SiTime | SMD7050-4P | 0 | $ 3.4235 | ||
| SIT8209AC-81-25E-98.304000T | SiTime | SMD7050-4P | 0 | $ 3.4235 | ||
| SIT8209AC-81-25S-98.304000Y | SiTime | SMD7050-4P | 0 | $ 3.4235 | ||
| SIT8209AC-83-28E-98.304000T | SiTime | SMD7050-4P | 0 | $ 2.5174 | ||
| SIT8209AC-83-28S-98.304000Y | SiTime | SMD7050-4P | 0 | $ 2.5174 |

