YXC Crystal Oscillators X5032110592MSB2GI
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | X5032110592MSB2GI |
| LCSC Part # | C112574 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 11.0592MHz 20pF SMD |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 5.00 x 3.20 x 1.2 mm
- Standard frequency: 8 ~ 54 MHz
- 2-pin SMD glass package crystal unit
- Sealed glass contains lead compliant with RoHS Directive exemption requirements
Applications
AI Translation
- Industrial control
- Consumer electronics
In-Stock: 7,825
7,825 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3126 | $ 1.56 |
| 50+ | $ 0.2458 | $ 12.29 |
| 150+ | $ 0.2171 | $ 32.57 |
| 1,000+ | $ 0.1538 | $ 153.80 |
| 2,000+ | $ 0.1379 | $ 275.80 |
| 5,000+ | $ 0.1283 | $ 641.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 5.00 x 3.20 x 1.2 mm
- Standard frequency: 8 ~ 54 MHz
- 2-pin SMD glass package crystal unit
- Sealed glass contains lead compliant with RoHS Directive exemption requirements
Applications
AI Translation
- Industrial control
- Consumer electronics
C112574 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XG1EL89CSI-111YLC-11.0592M | YXC Crystal Oscillators | SMD5032-2P | 10,040 | $ 0.1893 | ||
| XG1SI-111-11.0592M | YXC Crystal Oscillators | SMD5032-2P | 845 | $ 0.2589 |



