LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT91R40008-66AU product image
  • AT91R40008-66AU thumbnail 1
  • AT91R40008-66AU thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT91R40008-66AURoHS

Manufacturer
MPN
AT91R40008-66AU
LCSC Part #
C112003
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
16/32 Bit 66MHz 32 LQFP-100(14x14) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP AT91R40008-66AU
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.4472$ 14.45
10+$ 13.9836$ 139.84
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingLQFP-100(14x14)
Operating Temperature-40℃~+85℃
Program Memory TypeROMless
Voltage - Supply1.65V~1.95V
EEPROM-
CPU Core-
Core Size16/32 Bit
CPU Maximum Speed66MHz
Oscillator TypeExternal
Number of I/O32

Introduction

AI Translation

The AT91R40008 microcontroller is a member of the Atmel AT91 16/32-bit microcontroller family, which is based on the ARM7TDMI processor core. This processor has a high-performance, 32-bit RISC architecture with a high-density, 16-bit instruction set and very low power consumption. Furthermore, it features 256K bytes of on-chip SRAM and a large number of internally banked registers, resulting in very fast exception handling, and making the device ideal for real-time control applications. The AT91R40008 microcontroller features a direct connection to off-chip memory, including Flash, through the fully programmable External Bus Interface (EBI). An 8- level priority vectored interrupt controller, in conjunction with the Peripheral Data Controller, significantly improves the real-time performance of the device. The device is manufactured using Atmel’s high-density CMOS technology. By combining the ARM7TDMI processor core with a large, on-chip, high-speed SRAM and a wide range of peripheral functions on a monolithic chip, the AT91R40008 is a powerful microcontroller that offers a flexible and high-performance solution to many computeintensive embedded control applications.

Features

AI Translation
  • Incorporates the ARM7TDMI ARM Thumb Processor Core
  • High-performance 32-bit RISC Architecture
  • High-density 16-bit Instruction Set
  • Leader in MIPS/Watt
  • Little-endian
  • EmbeddedICE (In-circuit Emulation)
  • 8-, 16- and 32-bit Read and Write Support
  • 256K Bytes of On-chip SRAM
  • 32-bit Data Bus
  • Single-clock Cycle Access
  • Fully Programmable External Bus Interface (EBI)
  • Maximum External Address Space of 64M Bytes
  • Up to Eight Chip Selects
  • Software Programmable 8/16-bit External Data Bus
  • Eight-level Priority, Individually Maskable, Vectored Interrupt Controller
  • Four External Interrupts, including a High-priority, Low-latency Interrupt Requ
  • 32 Programmable I/O Lines
  • Three-channel 16-bit Timer/Counter
  • Three External Clock Inputs
  • Two Multi-purpose I/O Pins per Channel
  • Two USARTs
  • Two Dedicated Peripheral Data Controller (PDC) Channels per USART
  • Programmable Watchdog Timer
  • Advanced Power-saving Features
  • CPU and Peripheral Can be Deactivated Individually
  • Fully Static Operation
  • 0 Hz to 75 MHz Internal Frequency Range at VDDCORE = 1.8V, 85° C
  • 2.7V to 3.6V I/O Operating Range
  • 1.65V to 1.95V Core Operating Range
    • 40° C to ± 85° C Temperature Range
  • Available in 100-lead LQFP Package (Green)