MICROCHIP ATTINY102-SSNR
| Manufacturer | |
| MPN | ATTINY102-SSNR |
| LCSC Part # | C111487 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8-bit AVR Microcontroller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Atmel ATtiny102/ATtiny104 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny102/ATtiny104 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller Family Advanced RISC Architecture
- 54 Powerful Instructions
- Mostly Single Clock Cycle Execution
- 16x8 General Purpose Working Registers
- Fully Static Operation
- Up to 12 MIPS Throughput at 12MHz
- Non-volatile Program and Data Memories
- 1024 Bytes of In-system Programmable Flash Program Memory
- 32 Bytes Internal SRAM
- Flash Write/Erase Cycles: 10,000
- Data Retention: 20 Years at 85℃ / 100 Years at 25℃
- Self-programming Flash on Full Operating Voltage Range (1.8 – 5.5V)
- Peripheral Features
- One 16-bit Timer/Counter (TC) with Prescaler, Input Capture, Two Output Capture and Two PWM Channels
- Programmable Watchdog Timer (WDT) with Separate On-chip Oscillator
- Selectable Internal Voltage References: 1.1V, 2.2V and 4.3V
- 10-bit ADC with 8-channels/14-pin and 5-channel/8-pin Package Options
- On-chip Analog Comparator (AC)
- Serial Communication Module: USART
- Special Microcontroller Features
- In-system Programmable
- External Programming (2.7 – 5.5V)
- Self Programming (1.8 – 5.5V)
- External and Internal Interrupt Sources
- Low Power Idle, ADC Noise Reduction, and Power-pown Modes
- Enhanced Power-on Reset Circuit
- Programmable Supply Voltage Level Monitor with Interrupt and Reset
- Accurate Internal Calibrated Oscillator
- Fast and Normal Start-up Time Options Available
- Individual Serial Number to Represent a Unique ID.
- I/O and Packages
- 12 Programmable I/O Lines for ATtiny104 and 6 Programmable I/O Lines for ATtiny102
- 8-pin UDFN (ATtiny102)
- 8-pin SOIC150 (ATtiny102)
- 14-pin SOIC150 (ATtiny104)
- Operating Voltage 1.8 - 5.5V
- Temperature Range -40 to +125℃
- Speed Grades
- 0 – 4MHz at 1.8 – 5.5V
- 0 – 8MHz at 2.7 – 5.5V
- 0 – 12MHz at 4.5 – 5.5V
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7202 | $ 1.72 |
| 10+ | $ 1.463 | $ 14.63 |
| 30+ | $ 1.3018 | $ 39.05 |
| 100+ | $ 1.136 | $ 113.60 |
| 500+ | $ 1.0616 | $ 530.80 |
| 1,000+ | $ 1.0291 | $ 1029.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Atmel ATtiny102/ATtiny104 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny102/ATtiny104 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller Family Advanced RISC Architecture
- 54 Powerful Instructions
- Mostly Single Clock Cycle Execution
- 16x8 General Purpose Working Registers
- Fully Static Operation
- Up to 12 MIPS Throughput at 12MHz
- Non-volatile Program and Data Memories
- 1024 Bytes of In-system Programmable Flash Program Memory
- 32 Bytes Internal SRAM
- Flash Write/Erase Cycles: 10,000
- Data Retention: 20 Years at 85℃ / 100 Years at 25℃
- Self-programming Flash on Full Operating Voltage Range (1.8 – 5.5V)
- Peripheral Features
- One 16-bit Timer/Counter (TC) with Prescaler, Input Capture, Two Output Capture and Two PWM Channels
- Programmable Watchdog Timer (WDT) with Separate On-chip Oscillator
- Selectable Internal Voltage References: 1.1V, 2.2V and 4.3V
- 10-bit ADC with 8-channels/14-pin and 5-channel/8-pin Package Options
- On-chip Analog Comparator (AC)
- Serial Communication Module: USART
- Special Microcontroller Features
- In-system Programmable
- External Programming (2.7 – 5.5V)
- Self Programming (1.8 – 5.5V)
- External and Internal Interrupt Sources
- Low Power Idle, ADC Noise Reduction, and Power-pown Modes
- Enhanced Power-on Reset Circuit
- Programmable Supply Voltage Level Monitor with Interrupt and Reset
- Accurate Internal Calibrated Oscillator
- Fast and Normal Start-up Time Options Available
- Individual Serial Number to Represent a Unique ID.
- I/O and Packages
- 12 Programmable I/O Lines for ATtiny104 and 6 Programmable I/O Lines for ATtiny102
- 8-pin UDFN (ATtiny102)
- 8-pin SOIC150 (ATtiny102)
- 14-pin SOIC150 (ATtiny104)
- Operating Voltage 1.8 - 5.5V
- Temperature Range -40 to +125℃
- Speed Grades
- 0 – 4MHz at 1.8 – 5.5V
- 0 – 8MHz at 2.7 – 5.5V
- 0 – 12MHz at 4.5 – 5.5V
C111487 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



