Shanghai Prisemi Elec PG2E3T90V2K
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | PG2E3T90V2K |
| LCSC Part # | C110266 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 90V 2.5kA 2 POLE SMD |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Impulse Discharge Current | 2.5kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Impulse Discharge Current | 2.5kA |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
Introduction
Prisemi GDT's are designed for a high degree of surge protection at a low cost. It operates on the gas physical principle of the highly effective arc discharge. The PG2E3T Series is used for protecting equipment for which higher voltage limits and holdover voltages are necessary. Com-gaps function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection.
Features
- Small size
- Very fast response time
- Suitable for direct strikes
- Stable performance over life
- Very low capacitance
- High insulation resistance
Applications
- Communication lines
- CATV equipment
- Test equipment
- Data lines, power supply
- Base station
- Medical electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2352 | $ 1.18 |
| 50+ | $ 0.1835 | $ 9.18 |
| 150+ | $ 0.1614 | $ 24.21 |
| 500+ | $ 0.1337 | $ 66.85 |
| 2,500+ | $ 0.1214 | $ 303.50 |
| 5,000+ | $ 0.114 | $ 570.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Impulse Discharge Current | 2.5kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Impulse Discharge Current | 2.5kA |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
Introduction
Prisemi GDT's are designed for a high degree of surge protection at a low cost. It operates on the gas physical principle of the highly effective arc discharge. The PG2E3T Series is used for protecting equipment for which higher voltage limits and holdover voltages are necessary. Com-gaps function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection.
Features
- Small size
- Very fast response time
- Suitable for direct strikes
- Stable performance over life
- Very low capacitance
- High insulation resistance
Applications
- Communication lines
- CATV equipment
- Test equipment
- Data lines, power supply
- Base station
- Medical electronics
C110266 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |


