LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT9018A-25GSP product image
  • RT9018A-25GSP thumbnail 1
  • RT9018A-25GSP thumbnail 2
  • RT9018A-25GSP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT9018A-25GSP

Manufacturer
RICHTEKAsian Brands
MPN
RT9018A-25GSP
LCSC Part #
C110183
Packaging
SOP-8-EP
Customer #
Key Attributes
Maximum 3A, Ultra Low Dropout Regulator
Datasheetpdf iconRICHTEK RT9018A-25GSP
RoHS Compliance1 documents available
In-Stock: 1,382
1,382 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5011$ 0.50
10+$ 0.3986$ 3.99
30+$ 0.3547$ 10.64
100+$ 0.2994$ 29.94
500+$ 0.2327$ 116.35
1,000+$ 0.2181$ 218.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRICHTEK
PackagingSOP-8-EP
Output Voltage2.5V;800mV~5.29V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)600uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current3A
FeaturesEnable control;Operating status indication;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed;Adjustable

Introduction

AI Translation

The RT9018A/B is a high performance positive voltage regulator designed for use in applications requiring very low Input voltage and very low dropout voltage at up to 3A(Peak). It operates with a VIN as low as 1.4V and VDD voltage 3V with output voltage programmable as low as 0.8V. The significant feature includes ultra low dropout, ideal for applications where VOUT is very close to VIN. Additionally, there is an enable pin to further reduce power dissipation while shutdown. The RT9018A/B provides excellent regulation over variations in line, load and temperature, and provides a power OK signal to indicate if the voltage level of Vo reaches 90% of its rating value. The RT9018A/B is available in the SOP-8 (Exposed Pad) and WDFN-10L 3x3 packages with 1V, 1.05V, 1.2V, 1.5V, 1.8V and 2.5V internally preset outputs that are also adjustable using external resistors.

Features

AI Translation
  • Maximum 3A Low-Dropout Voltage Regulator
  • High Accuracy Output Voltage ±1.5%
  • Typically 210mV Dropout at 3A
  • Power Good Output
  • Output Voltage Pull Low Resistance when Disable
  • Thermal and Over Current Protection
  • RoHS Compliant and 100% Lead (Pb)-Free

Applications

AI Translation
  • Front Side Bus VTT (1.2V/3A)
  • NoteBook PC Applications
  • Motherboard Applications