Rubycon 50PK4R7MEFC5*11
| Manufacturer | |
| Mfr. Part # | 50PK4R7MEFC5*11 |
| LCSC Part # | C110148 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 50V TH |
| Description | 2mm 4.7uF 50V ±20% Through Hole,D5xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
610 
610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0492 | $ 0.49 |
100+ | $ 0.0403 | $ 4.03 |
400+ | $ 0.0312 | $ 12.48 |
1,000+ | $ 0.0278 | $ 27.80 |
5,000+ | $ 0.0252 | $ 126.00 |
10,000+ | $ 0.0238 | $ 238.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$