SRD MPP223J2J1905106LC
| Manufacturer | SRDAsian Brands |
| MPN | MPP223J2J1905106LC |
| LCSC Part # | C109632 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 22nF ±5% 630V TH |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 340
340 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0435$ 0.0218 | $ 0.44 |
| 200+ | $ 0.0357$ 0.0179 | $ 3.58 |
| 500+ | $ 0.0276$ 0.0138 | $ 6.90 |
| 2,000+ | $ 0.0247$ 0.0124 | $ 24.80 |
| 10,000+ | $ 0.0224$ 0.0112 | $ 112.00 |
| 20,000+ | $ 0.0212$ 0.0106 | $ 212.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C109632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C82223J2JD2R8LC | SRD | Through Hole,P=15mm | 235 | $0.0512 $0.1023 | ||
| C82223J3AD3R8LC | SRD | Through Hole,P=15mm | 370 | $0.1398 $0.1471 | ||
| PPS223JA191017LC | SRD | Through Hole | 325 | $0.0486 $0.0971 | ||
| C82223J3CD4R8LC | SRD | Through Hole,P=15mm | 0 | $0.1251 $0.1316 | ||
| MPP223J2J1305085LC | SRD | Through Hole,P=10mm | 0 | $0.0206 $0.0412 | ||
| MPP223J2J1304095LC | SRD | Through Hole,P=10mm | 0 | $0.0414 $0.0435 | ||
| C82223J3CE1R8LC | SRD | Through Hole,P=22.5mm | 0 | $0.1468 $0.1545 |



