Infineon IRG4PC50WPBF
| Manufacturer | |
| MPN | IRG4PC50WPBF |
| LCSC Part # | C10888 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | 200W 55A 600V TO-247AC-3 Single IGBTs |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Td(off) | - | |
| Pd - Power Dissipation | 200W | |
| Td(on) | 46ns | |
| Current - Collector(Ic) | 55A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 68pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.93V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 320uJ | |
| Turn-On Energy (Eon) | 80uJ | |
| Input Capacitance(Cies) | 3.7nF | |
| Output Capacitance(Coes) | 260pF | |
| Gate Charge(Qg) | 180nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Td(off) | - | |
| Pd - Power Dissipation | 200W | |
| Td(on) | 46ns | |
| Current - Collector(Ic) | 55A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 68pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.93V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 320uJ | |
| Turn-On Energy (Eon) | 80uJ | |
| Input Capacitance(Cies) | 3.7nF | |
| Output Capacitance(Coes) | 260pF | |
| Gate Charge(Qg) | 180nC@15V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1785 | $ 6.18 |
| 10+ | $ 5.5953 | $ 55.95 |
| 30+ | $ 5.2476 | $ 157.43 |
| 100+ | $ 4.8967 | $ 489.67 |
| 500+ | $ 4.7342 | $ 2367.10 |
| 1,000+ | $ 4.6627 | $ 4662.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Td(off) | - | |
| Pd - Power Dissipation | 200W | |
| Td(on) | 46ns | |
| Current - Collector(Ic) | 55A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 68pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.93V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 320uJ | |
| Turn-On Energy (Eon) | 80uJ | |
| Input Capacitance(Cies) | 3.7nF | |
| Output Capacitance(Coes) | 260pF | |
| Gate Charge(Qg) | 180nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Td(off) | - | |
| Pd - Power Dissipation | 200W | |
| Td(on) | 46ns | |
| Current - Collector(Ic) | 55A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 68pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.93V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 320uJ | |
| Turn-On Energy (Eon) | 80uJ | |
| Input Capacitance(Cies) | 3.7nF | |
| Output Capacitance(Coes) | 260pF | |
| Gate Charge(Qg) | 180nC@15V |
Report an ErrorShow similar products (0) >
C10888 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPT50N65F1A1 | SPTECH | TO-247-3 | 85 | $2.0611 $2.1695 | ||
| IKW50N65H5 | SPTECH | TO-247-3 | 20 | $2.0611 $2.1695 | ||
| IRG4PC50UD-EPBF | Infineon | TO-247AC | 0 | $ 2.6432 | ||
| FGHL75T65LQDT-VB | VBsemi Elec | TO-247 | 0 | $ 8.3549 | ||
| IRG4PC50UPBF | Infineon | TO-247AC-3 | 0 | $ 11.0849 | ||
| VBP112MI75 | VBsemi Elec | TO-247 | 0 | $ 15.335 | ||
| IKQ75N120CS6-VB | VBsemi Elec | TO-247 | 0 | $ 15.4913 | ||
| IKQ75N120CT2-VB | VBsemi Elec | TO-247 | 0 | $ 15.4913 | ||
| IKW75N60H3-VB | VBsemi Elec | TO-247 | 0 | $ 8.3549 | ||
| IKW75N60T-VB | VBsemi Elec | TO-247 | 0 | $ 8.3549 |



