ADI LTC2440CGN#PBF
| Manufacturer | |
| MPN | LTC2440CGN#PBF |
| LCSC Part # | C107785 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 24-Bit High Speed Differential AE ADC with Selectable Speed/Resolution |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 100kHz~12MHz | |
| Features | Bipolar input;Auto calibration;Power-on reset;Built-in digital filter | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 3.5kHz;24 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 100kHz~12MHz | |
| Features | Bipolar input;Auto calibration;Power-on reset;Built-in digital filter |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 3.5kHz;24 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - |
Introduction
The LTC2440 is a high speed 24-bit No Latency ΔΣ ADC with 5ppm INL and 5uV offset. It uses a proprietary delta-sigma architecture enabling variable speed and resolution with no latency. Ten speed/resolution combinations (6.9Hz/200nVRMS to 3.5kHz/25uVRMS) are programmed through a simple serial interface. Alternatively, by tying a single pin HIGH or LOW, a fast (880Hz/2uVRMS) or ultralow noise (6.9Hz, 200nVRMS, 50/60Hz rejection) speed/resolution combination can be easily selected. The accuracy (offset, full-scale, linearity, drift) and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance.
Following each conversion cycle, the LTC2440 automatically enters a low power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state. For example, running at the 3.5kHz conversion speed but reading data at a 100Hz rate draws 240uA average current (1.1mW) while reading data at a 7Hz output rate draws only 25uA (125uW). The LTC2440 communicates through a flexible 3-wire or 4-wire digital interface that is compatible with the LTC2410 and is available in a narrow 16-lead SSOP package.
Features
- Up to 3.5kHz Output Rate (External f0)
- Selectable Speed/Resolution
- 2uVRMS Noise at 880Hz Output Rate
- 200nVRMS Noise at 6.9Hz Output Rate with Simultaneous 50/60Hz Rejection
- 0.0005% INL, No Missing Codes
- Autosleep Enables 20uA Operation at 6.9Hz
- <5uV Offset (4.5V < Vcc < 5.5V, -40°C to 85°C)
- Differential Input and Differential Reference with GND to Vcc Common Mode Range
- No Latency, Each Conversion is Accurate Even After an Input Step
- Internal Oscillator—No External Components
- Pin Compatible with the LTC2410
- 24-Bit ADC in Narrow 16-Lead SSOP Package
Applications
- High Speed Multiplexing
- Weight Scales
- Auto Ranging 6-Digit DVMs
- Direct Temperature Measurement
- High Speed Data Acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.8167 | $ 24.82 |
| 10+ | $ 24.1099 | $ 241.10 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 100kHz~12MHz | |
| Features | Bipolar input;Auto calibration;Power-on reset;Built-in digital filter | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 3.5kHz;24 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 100kHz~12MHz | |
| Features | Bipolar input;Auto calibration;Power-on reset;Built-in digital filter |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 3.5kHz;24 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - |
Introduction
The LTC2440 is a high speed 24-bit No Latency ΔΣ ADC with 5ppm INL and 5uV offset. It uses a proprietary delta-sigma architecture enabling variable speed and resolution with no latency. Ten speed/resolution combinations (6.9Hz/200nVRMS to 3.5kHz/25uVRMS) are programmed through a simple serial interface. Alternatively, by tying a single pin HIGH or LOW, a fast (880Hz/2uVRMS) or ultralow noise (6.9Hz, 200nVRMS, 50/60Hz rejection) speed/resolution combination can be easily selected. The accuracy (offset, full-scale, linearity, drift) and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance.
Following each conversion cycle, the LTC2440 automatically enters a low power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state. For example, running at the 3.5kHz conversion speed but reading data at a 100Hz rate draws 240uA average current (1.1mW) while reading data at a 7Hz output rate draws only 25uA (125uW). The LTC2440 communicates through a flexible 3-wire or 4-wire digital interface that is compatible with the LTC2410 and is available in a narrow 16-lead SSOP package.
Features
- Up to 3.5kHz Output Rate (External f0)
- Selectable Speed/Resolution
- 2uVRMS Noise at 880Hz Output Rate
- 200nVRMS Noise at 6.9Hz Output Rate with Simultaneous 50/60Hz Rejection
- 0.0005% INL, No Missing Codes
- Autosleep Enables 20uA Operation at 6.9Hz
- <5uV Offset (4.5V < Vcc < 5.5V, -40°C to 85°C)
- Differential Input and Differential Reference with GND to Vcc Common Mode Range
- No Latency, Each Conversion is Accurate Even After an Input Step
- Internal Oscillator—No External Components
- Pin Compatible with the LTC2410
- 24-Bit ADC in Narrow 16-Lead SSOP Package
Applications
- High Speed Multiplexing
- Weight Scales
- Auto Ranging 6-Digit DVMs
- Direct Temperature Measurement
- High Speed Data Acquisition
C107785 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


