LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME8204BM6G product image
  • ME8204BM6G thumbnail 1
  • ME8204BM6G thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MICRONE ME8204BM6GRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME8204BM6G
LCSC Part #
C107691
Packaging
SOT-23-6
Customer #
Key Attributes
Current Mode PWM Controller With Frequency Shuffling
Datasheetpdf iconMICRONE ME8204BM6G
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1198$ 0.60
50+$ 0.094$ 4.70
150+$ 0.0811$ 12.17
500+$ 0.0714$ 35.70
3,000+$ 0.061$ 183.00
6,000+$ 0.0571$ 342.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerMICRONE
PackagingSOT-23-6
Operating Temperature-20℃~+85℃
Output Current-
Frequency - Switching60kHz~70kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply10V~30V
TopologyFlyback
FeaturesLight load efficient mode;EMI optimization (spread spectrum);Audio noise elimination;Leading edge blanking;Slope compensation;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation

Introduction

AI Translation

ME8204 is a highly integrated current mode PWM control IC optimized for high performance, low standby power (<100mW) and cost effective offline flyback converter applications in 40W~60W range. ME8204 offers complete protection coverage with automatic self-recovery feature including Cycle-by-Cycle current limiting (OCP), CS short protection, over load protection (OLP), and VDD under voltage lockout (UVLO) and latch feature including over temperature protection (OTP), over voltage (fixed or adjustable) protection(OVP). Excellent EMI performance is achieved with frequency shuffling technique together with soft switching control at the totem pole gate drive output. Tone energy at below 20KHz is minimized in the design and audio noise is eliminated during operation.

Features

AI Translation
  • Power on Soft Start Reducing MOSFET VDS Stress
  • Frequency shuffling for EMI
  • Audio Noise Free Operation
  • Extended Burst Mode Control For Improved Efficiency and Minimum Standby Power Design
  • Internal Synchronized Slope Compensation
  • Fixed 65KHz Switching Frequency (8204, 8204B)
  • Fixed 100KHz Switching Frequency (8204C)
  • Good protection coverage with auto self-recovery
    • VDD Under Voltage Lockout with Hysteresis (UVLO)
    • Over Temperature Protection (OTP) with latch shut down(8204) or auto-recovery(8204B,8204C)
    • Cycle-by-cycle over current threshold setting for constant output power limiting over universal input voltage range
    • Overload Protection (OLP) with auto-recovery
    • VDD Over voltage Protection(OVP) with latch shut down(8204) or auto-recovery(8204B.8204C)
    • Adjustable OVP through external Zener
    • CS floating protection with auto-recovery
    • CS short protection with auto-recovery

Applications

AI Translation
  • AC/DC adapter
  • PDA power supplies
  • Digital cameras and camcorder adapter
  • VCR, SVR, STB, DVD&DVCD player SMPS
  • Set-top box power
  • Auxiliary power supply for PC and server
  • Open-frame SMPS