ZHIHAO FJ8106BH
| Manufacturer | ZHIHAOAsian Brands |
| MPN | FJ8106BH |
| LCSC Part # | C10692 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DISPLAY 0.8" SGL RED TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Operating Temperature | - | |
| Height | 10mm | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | 20mm | |
| Length | 27.7mm | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Height | 10mm | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | 20mm | |
| Length | 27.7mm | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
Report an ErrorShow similar products (0) >
In-Stock: 6,211
6,211 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4185 | $ 0.42 |
| 10+ | $ 0.3326 | $ 3.33 |
| 30+ | $ 0.2953 | $ 8.86 |
| 128+ | $ 0.2288 | $ 29.29 |
| 512+ | $ 0.2077 | $ 106.34 |
| 1,024+ | $ 0.1947 | $ 199.37 |
Standard Packaging128/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Operating Temperature | - | |
| Height | 10mm | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | 20mm | |
| Length | 27.7mm | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Height | 10mm | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | 20mm | |
| Length | 27.7mm | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
Report an ErrorShow similar products (0) >
C10692 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



