AISHI ERS1KM4R7D11OT
| Manufacturer | AISHIAsian Brands |
| MPN | ERS1KM4R7D11OT |
| LCSC Part # | C106689 |
| Packaging | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 100V TH |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 4.7uF | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
In-Stock: 44,180
44,180 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0248 | $ 0.50 |
| 200+ | $ 0.0202 | $ 4.04 |
| 1,000+ | $ 0.0163 | $ 16.30 |
| 2,000+ | $ 0.0148 | $ 29.60 |
| 10,000+ | $ 0.0134 | $ 134.00 |
| 20,000+ | $ 0.0127 | $ 254.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 4.7uF | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
C106689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EWH1KM4R7D11OT | AISHI | Through Hole,D5xL11mm | 0 | $ 0.0207 | ||
| ERS1KM4R7D11C33T | AISHI | Through Hole,D5xL11mm | 0 | $ 0.0312 | ||
| ERM1KM4R7C11OT | AISHI | Through Hole,D4xL11mm | 0 | $ 0.0078 | ||
| EWH1KM4R7E09OT | AISHI | Through Hole,D6.3xL9mm | 0 | $ 0.0371 |



