AISHI ERJ1JM331G25OT
| Manufacturer | AISHIAsian Brands |
| MPN | ERJ1JM331G25OT |
| LCSC Part # | C106567 |
| Packaging | Through Hole,D10xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 63V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 1.99A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 46mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 1.99A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 46mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 55
55 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1809 | $ 0.90 |
| 50+ | $ 0.1425 | $ 7.13 |
| 200+ | $ 0.1261 | $ 25.22 |
| 400+ | $ 0.1055 | $ 42.20 |
| 2,400+ | $ 0.0964 | $ 231.36 |
| 5,000+ | $ 0.0909 | $ 454.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 1.99A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 46mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 1.99A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 46mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C106567 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |


