AISHI EML1EM101E07OT
| Manufacturer | AISHIAsian Brands |
| MPN | EML1EM101E07OT |
| LCSC Part # | C106447 |
| Packaging | Through Hole,D6.3xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 25V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 100uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 11,670
11,670 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0374$ 0.0363 | $ 0.36 |
| 100+ | $ 0.0295$ 0.0287 | $ 2.87 |
| 300+ | $ 0.0255$ 0.0248 | $ 7.44 |
| 1,000+ | $ 0.0225$ 0.0219 | $ 21.90 |
| 5,000+ | $ 0.0201$ 0.0195 | $ 97.50 |
| 10,000+ | $ 0.0189$ 0.0184 | $ 184.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 100uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
C106447 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



