AISHI EGW2CM680W16OT
| Manufacturer | AISHIAsian Brands |
| MPN | EGW2CM680W16OT |
| LCSC Part # | C106376 |
| Packaging | Through Hole,D12.5xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 68uF ±20% 160V TH |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 68uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 68uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2095 | $ 1.05 |
| 50+ | $ 0.1669 | $ 8.35 |
| 150+ | $ 0.1376 | $ 20.64 |
| 500+ | $ 0.1148 | $ 57.40 |
| 2,500+ | $ 0.1047 | $ 261.75 |
| 5,000+ | $ 0.0986 | $ 493.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 68uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 68uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
C106376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EGW2CM680G20OT | AISHI | Through Hole,D10xL20mm | 5,725 | $ 0.1926 |


