AISHI EGD2GM100F20OT
| Manufacturer | AISHIAsian Brands |
| MPN | EGD2GM100F20OT |
| LCSC Part # | C106311 |
| Packaging | Through Hole,D8xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 400V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 6000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.129 | $ 0.65 |
| 50+ | $ 0.1036 | $ 5.18 |
| 250+ | $ 0.0909 | $ 22.73 |
| 500+ | $ 0.0814 | $ 40.70 |
| 2,500+ | $ 0.0738 | $ 184.50 |
| 5,000+ | $ 0.07 | $ 350.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 6000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C106311 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERK2GM100F12OT | AISHI | Through Hole,D8xL12mm | 287,610 | $ 0.065 | ||
| EWH2GM100F12OT | AISHI | Through Hole,D8xL12mm | 7,730 | $ 0.0775 | ||
| EGD2GM100F16OTG | AISHI | Through Hole,D8xL16mm | 2,530 | $ 0.0954 | ||
| EHF2GM100F12OTG | AISHI | Through Hole,D8xL12mm | 400 | $ 0.0548 | ||
| ERK2GM100F120T | AISHI | Through Hole,D8xL12mm | 4,350 | $ 0.0707 | ||
| ERK2GM100F12C35T | AISHI | Through Hole,D8xL12mm | 30 | $ 0.072 | ||
| ERK2GM100F11C30THO | AISHI | Through Hole,D8xL11mm | 0 | $ 0.0924 | ||
| ERK2GM100F12OTG | AISHI | Through Hole,D8xL12mm | 0 | $ 0.0868 | ||
| EGS2GM100F16OT | AISHI | Through Hole,D8xL16mm | 0 | $ 0.0765 | ||
| EHF2GM100F12OT | AISHI | Through Hole,D8xL12mm | 0 | $ 0.0919 |


